MicrochipStep-Down Switching Regulator, 1-Channel 1.3A 8-Pin, SOIC

RS Stock No.:
9101575
Mfr. Prt No.:
MIC4680-5.0YM
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9101575
Product description MicrochipStep-Down Switching Regulator, 1-Channel 1.3A 8-Pin, SOIC
Manufacturer / Brand Microchip
Manufacturer part number MIC4680-5.0YM
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
RS stock number 9101575
Product description MicrochipStep-Down Switching Regulator, 1-Channel 1.3A 8-Pin, SOIC
Manufacturer / Brand Microchip
Manufacturer part number MIC4680-5.0YM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Step-Down DC/DC Switching Regulators with Internal Switches, Micrel Inc


Specifications

Attribute Value
Brand Microchip
Minimum Output Voltage 4.75 V
Minimum Operating Temperature -40 °C
Maximum Output Current 1.3 A
Mounting Type Surface Mount
Maximum Switching Frequency 220 kHz
Minimum Input Voltage 4 V
Switching Regulator Yes
Package Type SOIC
Maximum Operating Temperature +125 °C
Output Type Fixed
Length 4.93 mm
Number of Outputs 1
Maximum Input Voltage 34 V
Height 1.48 mm
Width 3.94 mm
Dimensions 4.93 x 3.94 x 1.48 mm
Pin Count 8
Regulator Function Buck Controller
Maximum Output Voltage 5.25 V
Checking stock...
IDR
84,331.56
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
184,331.5642,165.78
*price per unit indicative
"MicrochipStep-Down Switching Regulator, 1-Channel 1.3A 8-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products