RS PRO 42 bar Carbon Steel Thermodynamic Steam Trap, 1/2 in BSP Female
- RS Stock No.:
- 7209194
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7209194 |
| Product description | RS PRO 42 bar Carbon Steel Thermodynamic Steam Trap, 1/2 in BSP Female |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PT
Product Details
Thermodynamic Steam Trap
A compact, lightweight and easy to install thermodynamic disc steam trap which is excellent for high pressure systems including steam tracing applications. Manufactured from stainless steel this steam trap has only one moving part and offers a wide operating range, without adjustment.
Connections are female screwed
Intermittent discharge
Operates on superheated steam
The seat and the disc can be easily replaced in the field without removing the trap from the line
Unaffected by water hammer and vibrations
Built-in, easy to clean strainer
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Connection | 1/2 in BSP Female |
| Orientation | Horizontal |
| Connection Gender | Female |
| Maximum Working Pressure | 42 bar |
| Trap Type | Thermodynamic |
| Connection Size | 1/2 in |
| Maximum Temperature | +300 °C |
| Gasket Material | Graphite |
| Thread Standard or Connection Type | BSP |
| Body Material | Carbon Steel |