Bahco 11/16in Bi-Hex Socket With 1/2 in Drive , Length 38 mm

RS Stock No.:
5094684
Mfr. Prt No.:
7800DZ-11/16
Brand:
Bahco
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
RS stock number 5094684
Product description Bahco 11/16in Bi-Hex Socket With 1/2 in Drive , Length 38 mm
Manufacturer / Brand Bahco
Manufacturer part number 7800DZ-11/16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AR


Product Details

Drive Tools

Bahco 1/2 in Drive Metric & Imperial Bi-hex standard length sockets

Bahco Bi-Hexagon Sockets (7800 series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners and sockets. Sockets are not suitable for machine operation.

Features & Benefits
• Standard length sockets, 1/2” square drive
• Hex profile, metric & imperial sizes
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in
Overall Length 38 mm
Socket Type Bi-Hexagon
Socket Size 11/16 in
Drive Type Square
Finish Polished
Material Alloy Steel
Checking stock...
IDR
199,710.56
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1199,710.56
*price per unit indicative
"Bahco 11/16in Bi-Hex Socket With 1/2 in Drive , Length 38 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda