1/2IN BSP SUCTION STRAINER,15L/MIN
- RS Stock No.:
- 3319565
- Mfr. Prt No.:
- SE75111110
- Brand:
- Parker
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
RS stock number | 3319565 |
Product description | 1/2IN BSP SUCTION STRAINER,15L/MIN |
Manufacturer / Brand | Parker |
Manufacturer part number | SE75111110 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | Parker |
Overall Diameter | 46 mm |
Maximum Flow Rate | 15 L/min |
Maximum Operating Temperature | +90 °C |
Thread Size | 1/2 in |
Thread Standard | BSP |
Connection Thread | BSP 1/2 |
Filtration Size | 125 µm |
Overall Length | 105.5 mm |