RS PRO Stainless Steel, Steel Inline Mounting, Hydraulic Check Valve, BSP 1/2, 65L/min
- RS Stock No.:
- 3244966
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
RS stock number | 3244966 |
Product description | RS PRO Stainless Steel, Steel Inline Mounting, Hydraulic Check Valve, BSP 1/2, 65L/min |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 9, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Body Material | Stainless Steel, Steel |
Minimum Operating Temperature | -20 °C |
Maximum Flow Rate | 65 L/min |
Maximum Operating Temperature | +200 °C |
Manufacturer Series | FT257 |
Thread Size | 1/2 in |
Connection Port Thread | BSP 1/2 |
Maximum Operating Pressure | 400 bar |
Thread Standard | BSP |
Mounting Type | Inline |