Molex, SATA Female Connector Housing, 1.27mm Pitch, 15 Way, 1 Row

RS Stock No.:
8007002
Mfr. Prt No.:
67582-0000
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8007002
Product description Molex, SATA Female Connector Housing, 1.27mm Pitch, 15 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 67582-0000
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
RS stock number 8007002
Product description Molex, SATA Female Connector Housing, 1.27mm Pitch, 15 Way, 1 Row
Manufacturer / Brand Molex
Manufacturer part number 67582-0000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Molex 1.27mm Serial ATA Crimp Receptacle Housings and Power Cable Receptacles, Series 67581 & 67582

1.27mm 15 way 67582 series Serial ATA cable mount crimp receptacle housing (stock number 800-7002) made from black 94V-0 polyester with keying to aid accurate mating. This 1.27mm Serial ATA crimp housing is for use with the 67581 Serial ATA crimp receptacle power cable terminals (stock numbers 904-8121 and 800-7009). These Serial ATA crimp receptacle terminals are gold plated, have a maximum current of 1.5A per contact, a maximum voltage of 15 Vdc and accept a wire size range of 22-18 AWG. Stock number 800-7009 has a 'Type I' reel direction and stock number 904-8121 has a 'Type II' reel direction (please refer to datasheet for details)


Specifications

Attribute Value
Brand Molex
Series SATA
For Use With 67581 Crimp Terminals
Length 24.12 mm
Number of Contacts 15
Number of Rows 1
Width 7.7 mm
Pitch 1.27 mm
Housing Material Thermoplastic
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
22,761.13
Out of stock
Price Each
Unit(s)Per Unit(IDR)
122,761.13
*price per unit indicative
"Molex, SATA Female Connector Housing, 1.27mm Pitch, 15 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products