Facom S.161-2P6PB 19 Piece , 1/2 in Socket Set

RS Stock No.:
1234645
Mfr. Prt No.:
S.161-2P6PB
Brand:
Facom
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
RS stock number 1234645
Product description Facom S.161-2P6PB 19 Piece , 1/2 in Socket Set
Manufacturer / Brand Facom
Manufacturer part number S.161-2P6PB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Drive Tools

Facom 1/2 in 19 Piece Socket Set

The Facom 19 piece 1/2 in Socket Set with Ratchet comes with a range of essential sockets. Designed to offer less wear, thanks to the torque being transmitted through the fastener flats instead of the corners. Also the larger contact area between socket and fastener reduces stress but offers powerful tightening.
Supplied in a robust storage case for protection and easy identification.

Features and Benefits:

5° Recovery angle enables delicate work in confined spaces
Ratchet handle has a high resistance to abrasion and solvents
Made from chrome vanadium steel that delivers quality, strength and performance
72 Tooth mechanism
Professional quality
Chrome finish for easy cleaning
Offers high torque without damage to fasteners
Increased durability

Kit Contains:

10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30 & 32 mm Sockets
S.161BPB Reversible Ratchet
Extension
Universal Joint


Specifications

Attribute Value
Brand Facom
Drive Size 1/2 in
Set Type Non-Impact Socket Set
Number of Pieces 19
Drive Type Square
Finish Chrome
Set Contents Extension, Ratchet, Sockets
Material Alloy Steel
Checking stock...
IDR
4,712,917.48
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,712,917.48
*price per unit indicative
"Facom S.161-2P6PB 19 Piece , 1/2 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda