RS PRO APT205 1/2 in Air Impact Wrench, 7500rpm, 540Nm
- RS Stock No.:
- 7398379
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 7398379 |
| Product description | RS PRO APT205 1/2 in Air Impact Wrench, 7500rpm, 540Nm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Drive Size | 1/2 in |
| Air Inlet BSP | 1/4 in |
| Air Tool Type | Air Impact Wrench |
| Maximum Torque | 540 Nm |
| Length | 190 mm |
| Speed | 7500 rpm |
| Model Number | APT205 |