Bahco BP814A 1/2 in Air Impact Wrench, 7000rpm, 244Nm

RS Stock No.:
1246595
Mfr. Prt No.:
BP814A
Brand:
Bahco
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
RS stock number 1246595
Product description Bahco BP814A 1/2 in Air Impact Wrench, 7000rpm, 244Nm
Manufacturer / Brand Bahco
Manufacturer part number BP814A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco Angle Impact Wrench- BPC814A

BPC814A angle impact wrench from Bahco offer excellent torque with smooth throttle for maximum control. This 90° impact wrench has low consumption yet powerful motor making it ideal for automotive bench work including small engines and body repairs.

Features and Benefits

90° angle impact wrench
Composite housing
35% shorter
20% Lighter
More power and faster
Easy speed control
One hand forward reverse change

Application Information

Bahco BPC814A angle impact wrench is the ideal choice for automotive repair and maintenance applications


Specifications

Attribute Value
Brand Bahco
Drive Size 1/2 in
Air Inlet BSP 1/4 in
Air Tool Type Air Impact Wrench
Maximum Torque 244 Nm
Average Air Consumption 142 L/min
Model Number BP814A
Length 334 mm
Speed 7000 rpm
Checking stock...
IDR
11,547,549.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,547,549.88
*price per unit indicative
"Bahco BP814A 1/2 in Air Impact Wrench, 7000rpm, 244Nm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda