RS PRO 8mm Hex Socket With 1/2 in Drive , Length 100 mm

RS Stock No.:
1923791
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
RS stock number 1923791
Product description RS PRO 8mm Hex Socket With 1/2 in Drive , Length 100 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Drive Tools

RS PRO 1/2" Drive Hexagon Bit Socket - Long

Introducing 1/2" drive hexagon long socket bits from our own brand RS PRO, a selection of high quality and reliable long bit sockets to choose from, designed for use with wrench and driving tools with a 1/2" drive.

The hexagon bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.

RS PRO 1/2" socket bits are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring nuts and bolts with a hex socket recess to be tightened and loosened by hand. The hexagonal bit head will fit securely inside, similar to a hex key, enhancing the grip and torque whilst allowing you to work quickly with ease. The long steel bit is also perfect for tightening or loosening fasteners that are in hard to reach places or recessed that standard socket bits can't access.

Features and Benefits

• Available in a variety of sizes ranging from 6 mm to 12 mm
• Manufactured from chrome vanadium steel offering enhanced strength and durability
• Mirror chrome finish providing a professional aesthetic with corrosion resistance
• Suitable for a wide range of applications
• Hexagonal bit head to provide a secure grip and torque with recessed nuts and bolts
• Suitable for 1/2” drive wrenches

Application

Socket bits and socket accessories offer increased versatility without the need for the user to purchase new and more expensive tools, making such accessories a cost-effective solution when requiring tools that need to be used on various applications. It makes it easy to maximise the potential usage of ratchet spanners, extension bars, sockets and impact / power tools.

Sockets and socket accessories are commonly used in a wide range of applications including:

• Mechanical / Automotive
• Construction
• Engineering
• DIY
• Maintenance and repair

FAQs

Why use a socket wrench and socket bit rather than a hex key?

Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. The 6-point head also ensures a secure and reliable connection to the fastener with each point producing a strong grip with increased torque. The combination of a wrench and socket bit provides a much more versatile hand tool that can be used in a wide range of applications.

What sizes are available?

RS PRO long socket bits are available in the following sizes:

1923788 - 6 MM
1923791 - 8 MM
1923793 - 10 MM
1923795 - 12 MM

What is the overall length of the socket bit?

The overall length of the RS PRO socket bits in this range is 100 mm.


Specifications

Attribute Value
Brand RS PRO
Drive Size 1/2 in
Drive Type Square
Socket Type Hexagon
Overall Length 100 mm
Finish Chrome
Bit Length 60.5 mm
Socket Size 8 mm
Material Chrome Vanadium Steel
Checking stock...
IDR
116,008.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1116,008.34
*price per unit indicative
"RS PRO 8mm Hex Socket With 1/2 in Drive , Length 100 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda