RS PRO Spherical Bearing 1-1/2in ID 3.15in OD
- RS Stock No.:
- 7508738
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
RS stock number | 7508738 |
Product description | RS PRO Spherical Bearing 1-1/2in ID 3.15in OD |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 3, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Spherical Bearing Insert - RS
Spherical Bearing Inserts with setcrews that may be installed within a bearing housing, or installed in-situ (on a shaft for example) and locked using the setscrew.
Imperial
Specifications
Attribute | Value |
Brand | RS PRO |
Material | Steel |
Outside Diameter | 3.15 in |
Static Load Rating | 19800 N |
Inside Diameter | 1-1/2 in |
Dynamic Load Rating | 34500 N |