Panasonic 49.9Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W – ERA6AEB49R9V

RS Stock No.:
7089182
Mfr. Prt No.:
ERA6AEB49R9V
Brand:
Panasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7089182
Product description Panasonic 49.9Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W - ERA6AEB49R9V
Manufacturer / Brand Panasonic
Manufacturer part number ERA6AEB49R9V
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
RS stock number 7089182
Product description Panasonic 49.9Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W - ERA6AEB49R9V
Manufacturer / Brand Panasonic
Manufacturer part number ERA6AEB49R9V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Panasonic ERA Series Size 0805 0.125W 0.1% 25ppm Metal Film Chip Resistors, 47Ω → 976Ω

ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating

Applications

These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.


Specifications

Attribute Value
Brand Panasonic
Resistance 49.9 Ω
Technology Metal Film
Package/Case 0805 (2012M)
Tolerance ±0.1 %
Power Rating 0.125 W
Temperature Coefficient ±25 ppm/°C
Automotive Standard AEC-Q200
Series ERA
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
IDR
7,447.19
IDR
4,195.60
Out of stock
Price Pack (1 Pack of 5)You save IDR 3,251.59 (43.7%)
Pack(s)Per Pack(IDR)Per Unit(IDR)
14,195.60839.12
*price per unit indicative
"Panasonic 49.9Ω, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.125W - ERA6AEB49R9V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda