Murata, DLW21S, 0805 (2012M) SMD Common Mode Choke ±25% Wire-Wound 330mA Idc

RS Stock No.:
7241661
Mfr. Prt No.:
DLW21HN900SQ2L
Brand:
Murata

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7241661
Product description Murata, DLW21S, 0805 (2012M) SMD Common Mode Choke ±25% Wire-Wound 330mA Idc
Manufacturer / Brand Murata
Manufacturer part number DLW21HN900SQ2L
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
RS stock number 7241661
Product description Murata, DLW21S, 0805 (2012M) SMD Common Mode Choke ±25% Wire-Wound 330mA Idc
Manufacturer / Brand Murata
Manufacturer part number DLW21HN900SQ2L

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Murata SMD Common Mode Chokes

Murata 0805 DLW21S Series SMD Common Mode Chokes

The DLW21S series enables noise suppression for differential signal line without distortion in high speed signal transmission due to its high coupling.

Applications

USB lines of PC, Peripheral equipment
LVDS lines of Note-PCs, LCDs
USB lines of Small digital AV equipment such as digital cameras

L0105681-11L0105681-10

Specifications

Attribute Value
Brand Murata
Length 2 mm
Package/Case 0805 (2012M)
Series DLW21S
Height 0.9 mm
Dimensions 2 x 1.2 x 0.9 mm
Inductor Construction Wire-Wound
Maximum Operating Temperature +85 °C
Depth 1.2 mm
Maximum DC Resistance 350 mΩ
Minimum Operating Temperature -40 °C
Maximum DC Current 330 mA
Tolerance ±25 %
Checking stock...
IDR
37,340.84
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
137,340.843,734.08
*price per unit indicative
"Murata, DLW21S, 0805 (2012M) SMD Common Mode Choke ±25% Wire-Wound 330mA Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda