KYOCERA AVX, 0805 (2012M) 470pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD 08055A471JAT2A

RS Stock No.:
0391274
Mfr. Prt No.:
08055A471JAT2A
Brand:
AVX

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0391274
Product description KYOCERA AVX, 0805 (2012M) 470pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD 08055A471JAT2A
Manufacturer / Brand AVX
Manufacturer part number 08055A471JAT2A
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
RS stock number 0391274
Product description KYOCERA AVX, 0805 (2012M) 470pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD 08055A471JAT2A
Manufacturer / Brand AVX
Manufacturer part number 08055A471JAT2A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

AVX 0805 MLCC Series

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating” EIA Class I ceramic materials

• Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
• The capacitance change is non-linear
• AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
• These high voltage chip designs exhibit low ESRs at high frequencies
• Reduced noise X5R versions available
• Low profile versions available


Specifications

Attribute Value
Brand AVX
Capacitance 470 pF
Voltage 50 V dc
Package/Case 0805 (2012M)
Mounting Type Surface Mount
Dielectric C0G
Tolerance ±5 %
Dimensions 2.01 x 1.25 x 0.94 mm
Length 2.01 mm
Depth 1.25 mm
Height 0.94 mm
Series Standard
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Maximum Operating Temperature +125 °C
Checking stock...
IDR
49,612.97
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
149,612.97992.26
*price per unit indicative
"KYOCERA AVX, 0805 (2012M) 470pF Multilayer Ceramic Capacitor MLCC 50V dc ±5% , SMD 08055A471JAT2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda