TE Connectivity, CRG0603 Thick Film, SMT 122 Resistor Kit, with 50 pieces, 0 Ω → 1MΩ

RS Stock No.:
2132806
Mfr. Prt No.:
RES KIT 0603RS
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2132806
Product description TE Connectivity, CRG0603 Thick Film, SMT 122 Resistor Kit, with 50 pieces, 0 Ω → 1MΩ
Manufacturer / Brand TE Connectivity
Manufacturer part number RES KIT 0603RS
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
RS stock number 2132806
Product description TE Connectivity, CRG0603 Thick Film, SMT 122 Resistor Kit, with 50 pieces, 0 Ω → 1MΩ
Manufacturer / Brand TE Connectivity
Manufacturer part number RES KIT 0603RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thick Film Lab Kits - 0402/0603/0805/1206

From TE Connectivity, these thick film resistor lab kits are supplied in high quality ring binders containing strips of 100 pieces per value for 0402, and 50 each of the range of chip resistors below, plus a zero ohm jumper. The components are supplied on 8mm tape and individually marked with 3 digit resistance code (0402 unmarked). The more popular resistance values can be easily restocked into the binder as required by ordering selected strips of 50 chip resistors from our 0603, 0805 and 1206 1% ranges which have identical product specifications.

Features and Benefits

- High power to size ratio
- Cost effective
- Short lead structure and low capacitance
- Suited to many applications
- MSL Level 2


Specifications

Attribute Value
Brand TE Connectivity
Number of Values 122
Series CRG0603
Mounting Type Surface Mount
Resistance Range 0 Ω → 1 MΩ
Technology Thick Film
Number of Pieces 50
Resistance Tolerance ±1 %, ±5 %
Maximum Power Rating 0.1 W
Checking stock...
IDR
4,300,175.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,300,175.33
*price per unit indicative
"TE Connectivity, CRG0603 Thick Film, SMT 122 Resistor Kit, with 50 pieces, 0 Ω → 1MΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda