Vishay 4700μF Electrolytic Capacitor 40V dc, Through Hole – MAL205857472E3

RS Stock No.:
1668017
Mfr. Prt No.:
MAL205857472E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1668017
Product description Vishay 4700μF Electrolytic Capacitor 40V dc, Through Hole - MAL205857472E3
Manufacturer / Brand Vishay
Manufacturer part number MAL205857472E3
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
RS stock number 1668017
Product description Vishay 4700μF Electrolytic Capacitor 40V dc, Through Hole - MAL205857472E3
Manufacturer / Brand Vishay
Manufacturer part number MAL205857472E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

058 Series

Aluminium Capacitors Power Long Life Snap-In

APPROVALS : CECC, IEC 384-4

Long useful life: 10 000 h at +105°C
High ripple current capability
Keyed polarity version available
Polarized aluminium electrolytic capacitors, non-solid electrolyte
Large types, minimised dimensions, cylindrical aluminium case, insulated with a blue sleeve
Applications include: Computer, telecommunication and industrial systems; Smoothing and filtering applications;
Standard and Switched Mode Power Supplies; Energy storage in pulse systems

LF166797-10

Specifications

Attribute Value
Brand Vishay
Capacitance 4700 µF
Voltage 40 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 30 (Dia.) x 30 mm
Height 30 mm
Minimum Operating Temperature -40 °C
Diameter 30 mm
Maximum Operating Temperature +105 °C
Lead Pitch 10 mm
Lifetime 2000 h
Series 58
Tolerance ±20 %
Equivalent Series Resistance 59 mΩ
Ripple Current 2.96 A
Leakage Current 380 μA, 1132 μA
Checking stock...
IDR
137,301.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1137,301.01
*price per unit indicative
"Vishay 4700μF Electrolytic Capacitor 40V dc, Through Hole - MAL205857472E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda