Vishay 47μF Electrolytic Capacitor 63V dc, Through Hole – MAL203138479E3

RS Stock No.:
1085478
Mfr. Prt No.:
MAL203138479E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1085478
Product description Vishay 47μF Electrolytic Capacitor 63V dc, Through Hole - MAL203138479E3
Manufacturer / Brand Vishay
Manufacturer part number MAL203138479E3
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
RS stock number 1085478
Product description Vishay 47μF Electrolytic Capacitor 63V dc, Through Hole - MAL203138479E3
Manufacturer / Brand Vishay
Manufacturer part number MAL203138479E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Axial 85°C

031 AS Series

Miniature axial electrolytic capacitors offering high CV values
For coupling, decoupling, smoothing, filtering, buffering and timing functions
Applications include: audio and video circuit connections, measuring, regulation

Life expectancy 2000 hours

LF108513-10

Specifications

Attribute Value
Brand Vishay
Capacitance 47 µF
Voltage 63 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 8 (Dia.) x 18 mm
Height 18 mm
Minimum Operating Temperature -40 °C
Diameter 8 mm
Maximum Operating Temperature +85 °C
Lead Pitch 25 mm
Lifetime 2000 h, 3000 h, 80000 h
Series 031 AS
Tolerance -10 → +50 %
Equivalent Series Resistance 2.71 Ω
Ripple Current 190 mA
Leakage Current 11 μA, 22 μA
Checking stock...
IDR
136,357.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1136,357.0027,271.40
*price per unit indicative
"Vishay 47μF Electrolytic Capacitor 63V dc, Through Hole - MAL203138479E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda