021 ASM Electrolytic Cap, 10uF 63V BP

RS Stock No.:
3245234
Mfr. Prt No.:
MAL202138109E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3245234
Product description 021 ASM Electrolytic Cap, 10uF 63V BP
Manufacturer / Brand Vishay
Manufacturer part number MAL202138109E3
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
RS stock number 3245234
Product description 021 ASM Electrolytic Cap, 10uF 63V BP
Manufacturer / Brand Vishay
Manufacturer part number MAL202138109E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Axial 85°C


Specifications

Attribute Value
Brand Vishay
Capacitance 10 µF
Voltage 63 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 4.5 (Dia.) x 10 mm
Length 10 mm
Minimum Operating Temperature -40 °C
Diameter 4.5 mm
Maximum Operating Temperature +85 °C
Lifetime 2500 h
Series 021 ASM
Leakage Current 5.3 μA
Tolerance ±20 %
Ripple Current 50 mA
Equivalent Series Resistance 13 Ω
Checking stock...
IDR
123,770.20
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1123,770.2024,754.04
*price per unit indicative
"021 ASM Electrolytic Cap, 10uF 63V BP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda