Vishay 4700μF Electrolytic Capacitor 40V dc, Through Hole – MAL202117472E3

RS Stock No.:
1085002
Mfr. Prt No.:
MAL202117472E3
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1085002
Product description Vishay 4700μF Electrolytic Capacitor 40V dc, Through Hole - MAL202117472E3
Manufacturer / Brand Vishay
Manufacturer part number MAL202117472E3
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
RS stock number 1085002
Product description Vishay 4700μF Electrolytic Capacitor 40V dc, Through Hole - MAL202117472E3
Manufacturer / Brand Vishay
Manufacturer part number MAL202117472E3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Axial 85°C

Vishay 021 ASM Series Aluminium Electrolytic Capacitors

021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.

Features:

• Long useful life: 2500 h to 8000 h at 85 °C
• Miniaturized, high CV-product per unit volume
• Charge and discharge proof
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
• Mounting ring version not available in insulated form

Applications:

• General purpose, industrial, automotive, audio-video
• Coupling, decoupling, smoothing, filtering, buffering
• Portable and mobile equipment (small size, low mass)
• Low mounting height boards, vibration, and shock
Resistant


Specifications

Attribute Value
Brand Vishay
Mounting Type Through Hole
Lead Pitch 44 mm
Technology Electrolytic
Tolerance ±20 %
Capacitance 4700 µF
Series 021 ASM
Height 38 mm
Maximum Operating Temperature +85 °C
Voltage 40 V dc
Ripple Current 1.94 A
Minimum Operating Temperature -40 °C
Diameter 21 mm
Equivalent Series Resistance 72 mΩ
Leakage Current 380 μA
Lifetime 2000 h, 5000 h, 8000 h, 200000 h
Dimensions 21 (Dia.) x 38 mm
Checking stock...
IDR
573,433.63
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1573,433.63114,686.73
*price per unit indicative
"Vishay 4700μF Electrolytic Capacitor 40V dc, Through Hole - MAL202117472E3" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda