Lapp Black 0.52 mm² Hook Up Wire, 20 AWG, 100m

RS Stock No.:
7244204
Mfr. Prt No.:
4160101
Brand:
Lapp

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7244204
Product description Lapp Black 0.52 mm² Hook Up Wire, 20 AWG, 100m
Manufacturer / Brand Lapp
Manufacturer part number 4160101
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
RS stock number 7244204
Product description Lapp Black 0.52 mm² Hook Up Wire, 20 AWG, 100m
Manufacturer / Brand Lapp
Manufacturer part number 4160101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Lapp Multi Standard Panel Wire SC 2.1

From Lapp, this MULTI-STANDARD single-core cable is ideal for power and control applications. With fine-wire strands of tinned-copper and a PVC based insulation, the wire is designed for use in control cabinets. It is also suitable for installation in suitable trunking and conduits.

At room temperature, the wire is widely resistant to oils, and is ideal for wiring in industrial machines and equipment in accordance with NFPA 79.

The wire conforms to various recognised standards, and is UL-listed (MTW) for use in the USA, CSA (TEW) rated for use in Canada and HAR (VDE) rated for use in Europe.

Features and Benefits

• Flexible and versatile wire
• Oil-resistant
• Flame-retardant according IEC 60332-1-2 and UL VW1 / CSA FT1
• Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231
• UL-listed (MTW)
• CSA (TEW)
• H07V-K

Applications

Lapp MULTI-STANDARD wire is highly versatile and often used in applications such as;

• Field Wiring
• Internal wiring of devices
• Control cabinet wiring
• Automation and Process Control

Accessories

For proper termination and management in control cabinets, panels and conduit, this wire can be used with cable accessories and Lapp cable glands. For example, the easy-fit SKINTOP CLICK range of cable glands can accommodate various wire gauges.

104-004 is a grey M16 SKINTOP CLICK Cable Gland for 4.5 mm to 10 mm wire diameters
104-010 is a grey M20 SKINTOP CLICK Cable Gland for 7 mm to 13 mm wire diameters
103-994 is a grey M25 SKINTOP CLICK Cable Gland for 9 mm to 17 mm wire diameters
560-707 is a grey M12 SKINTOP CLICK Cable Gland for 3 mm to 7 mm wire diameters
560-688 is a black M32 SKINTOP CLICK Cable Gland for 11 mm to 21 mm wire diameters


Specifications

Attribute Value
Brand Lapp
Cross Sectional Area 0.52 mm²
Conductor Material Tinned Copper
Voltage Rating 600 V
Maximum Operating Temperature +70 °C
Sheath Colour Black
Outer Diameter 2.5 mm
American Wire Gauge 20 AWG
Insulation Material PVC
Wire Style UL1015
Minimum Operating Temperature -40 °C
Length 100 m
Checking stock...
IDR
923,661.34
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1923,661.349,236.61
*price per unit indicative
"Lapp Black 0.52 mm² Hook Up Wire, 20 AWG, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products