SMC G 3/8 Pneumatic Regulator – 0.02MPa to 0.2MPa, 3/8

RS Stock No.:
8846835
Mfr. Prt No.:
AR30-F03-1R-B
Brand:
SMC

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8846835
Product description SMC G 3/8 Pneumatic Regulator - 0.02MPa to 0.2MPa, 3/8
Manufacturer / Brand SMC
Manufacturer part number AR30-F03-1R-B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

SMC Air Regulator AR20-B - AR40-B

SMC’s new AR-B series pneumatic regulators with a pressure range setting of 0.05 to 0.7 MPa or 0.02 to 0.2 MPa. The modular design of these pneumatic regulators allows connection to other SMC air preparation equipment and the AR-B series can be mounted using a bracket or panel mounted.

Note

An integral Pressure Gauge is shown on the picture for reference only. It is not supplied as a part of the set and has to be bought separately.


Specifications

Attribute Value
Brand SMC
Proof Pressure 1.5 MPa
Maximum Operating Temperature +60 °C
Minimum Outlet Pressure 0.02 MPa
Maximum Outlet Pressure 0.2 MPa
Maximum Input Pressure 1 MPa
Pressure Gauge Port Size Rc 1/8
Minimum Operating Temperature -5 °C
Maximum Flow Rate 20 L/min
Overall Width 53 mm
Port Connection Thread Standard G
Pressure Gauge Port Thread Standard Rc
Port Connection G 3/8
Pressure Gauge Port Thread Size 1/8 in
Integral Check Valve Without Check Valve
Overall Height 116 mm
Port Connection Thread Size 3/8
Checking stock...
IDR
687,344.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1687,344.17
*price per unit indicative
"SMC G 3/8 Pneumatic Regulator - 0.02MPa to 0.2MPa, 3/8" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products