Electrical Test Equipment
Non-contact voltage detectors are a highly reliable and safe way to detect live wires and conductors without coming into contact with them. They can be used in a wide range of environments due to their compact and portable design, making them perfect for working on the go.Non-contact voltage & magnetic field indicators feature a wide range of features to enhance the user experience, making it easier to identify live currents and magnetic fields. LED lights are often included to indicate when the device is in contact with a live voltage, in some cases this is also accompanied with a beeping noise.How do they work?Also known as a voltage detector, voltage tester pens, sensors or test pens. They allow the user to test electrical conductors without touching them. Non-contact testers are the safest and easiest way to detect electric fields or voltage. Voltage testers utilise what is called capacitive coupling, the user holding the instrument provides a ground reference. The tester then detects changing electric field around the object or objects conducting an AC current (Alternating current). Simply put, the user and the tester pen when near the electrical conductor will cause a small current to flow through the tester from the source, this is how it detects AC voltage.At RS, we offer a wide range of reliable non-contact voltage testers suitable for DIY enthusiasts at home to electrical engineers. The user-friendly devices ensure quick and efficient testing of voltage in a range of applications and can be used by anyone from a homeowner carrying out renovations to an electrical engineer.
-
1C-DC TESTER
IDR723,741.00 -
Fluke 2AC Non Contact Voltage Detector, 200V ac to 1000V ac
IDR723,741.00 -
Fluke 2AC Non Contact Voltage Detector, 90V ac to 1000V ac
IDR723,741.00 -
RS PRO AC-15EXs Non Contact Voltage Detector, 50V ac to 1000V ac
IDR703,077.67 -
ATEX/IECEX MAGNET STICK INDICATOR
IDR1,270,952.13 -
ATEX/IECEX VOLT STICK INDICATOR 230VAC
IDR1,046,277.75 -
C-PLUS VOLTAGE TESTER (VDE-LONG)-3.5X170
IDR87,478.26 -
CABLE PAIR TRACING KIT, BT PLUG
IDR0.00 -
RS PRO Circuit Breaker Finder
IDR1,109,841.09 -
DUAL SENSITIVITY NON-CONTACT VOLTAGE TES
IDR853,699.71 -
DUSPOL EXPERT 1000 VOLTAGE TESTER
IDR1,641,528.50 -
ELECTRICAL TESTER
IDR1,282,280.25 -
FLUKE 2042 CABLE LOCATOR KIT
IDR20,883,599.00 -
FLUKE 2AC VOLTAGE TESTER 200-1000V
IDR723,741.00 -
FLUKE 6500-2 PAT TESTING KIT UK VERSION
IDR79,517,109.00 -
FLUKE 9040
IDR6,943,718.00 -
FLUKE 9062
IDR6,277,666.50 -
Fluke LVD1A Non Contact Voltage Detector
IDR891,565.00 -
Fluke T110, Digital Voltage tester, 690V, Continuity Check, Battery Powered, CAT III 690V
IDR2,034,866.00 -
FLUKE T130 ELECTRICAL TESTER
IDR3,251,590.00 -
FLUKE T150 ELECTRICAL TESTER
IDR3,450,881.00 -
FLUKE T90 ELECTRICAL TESTER
IDR1,636,284.00 -
Kyoritsu KEW8031F Phase Rotation Tester, CAT III 600 V, 60Hz Max, 600V ac Max
IDR5,957,122.66 -
KEWSTICK DUO DUAL SENSITIVITY VOLTSTICK
IDR739,579.39