Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
RED 50A STEEL TEST CLIP
IDR256,980.50Pack (1 Pack of 10) -
RED ALIGATOR CLIP
IDR110,868.73Pack (1 Pack of 10) -
Hirschmann Test & Measurement 4A Red Grabber Clip, 30 V ac, 60 V dc Rating - 3mm Tip Size, 4mm Probe Socket Size
IDR244,813.26 -
Hirschmann Test & Measurement Red Hook Clip, 20A Rating, 4.3mm Tip Size
IDR158,174.12 -
RED INSULATED ALLIGATOR CLIP
IDR169,816.91Pack (1 Pack of 10) -
Hirschmann Test & Measurement 4A Red Grabber Clip, 60V Rating - 3.5mm Tip Size, 4mm Probe Socket Size
IDR142,545.51 -
Hirschmann Test & Measurement Red Hook Clip, 10A Rating
IDR221,003.23 -
Hirschmann Test & Measurement 2A Red Grabber Clip, 60V dc Rating - 1.4mm Tip Size, 2mm Probe Socket Size
IDR142,650.40 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, Red
IDR121,252.84Pack (1 Pack of 10) -
RED STEEL ALLIGATOR CLIP
IDR251,840.89Pack (1 Pack of 10) -
STAINLESS STEEL ALLIGATOR CLIP, 10A
IDR104,994.89Pack (1 Pack of 5) -
Hirschmann Test & Measurement Crocodile Clip, Stainless Steel Contact, 4A
IDR204,325.72Pack (1 Pack of 5) -
STEEL ALLIGATOR CLIP WITH BARREL, 10A
IDR109,924.72Pack (1 Pack of 10) -
TEST CLAMP WITH 4MM SAFETY SOCKET, BLACK
IDR580,671.04 -
TEST CLAMP WITH 4MM SAFETY SOCKET, RED
IDR580,671.04 -
-24.10%
U1162A ALLIGATOR CLIP SET
IDR994,042.53IDR822,547.38 -
XKK-1001 CROC CLIP BLACK
IDR131,636.95 -
XKK-1001 CROC CLIP BLUE
IDR163,418.62 -
XKK-1001 CROC CLIP GREEN
IDR163,418.62 -
XKK-1001 CROC CLIP RED
IDR158,174.12 -
XKK-1001 CROC CLIP YELLOW
IDR163,418.62 -
YELLOW INSULATED ALLIGATOR COPPER CLIP -
IDR31,152.33