Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, White
IDR55,381.92 -
Hirschmann Test & Measurement 10A Black/Red Grabber Clip, 1kV Rating - 10mm Tip Size, 4mm Probe Socket Size
IDR428,160.98 -
MICRO ALLIGATOR COPPER CLIP, 5A
IDR72,688.77Pack (1 Pack of 5) -
MICRO ALLIGATOR STEEL CLIP, 5A
IDR98,386.82Pack (1 Pack of 10) -
MICRO PROBE TEST CLIP, BLACK
IDR159,642.58 -
MICRO-ALLIGATOR STAINLESS STEEL CLIP - 5
IDR14,684.60 -
MINIATURE ALLIGATOR CLIP WITH BARREL, 5A
IDR48,878.74Pack (1 Pack of 10) -
MINIATURE CLAMP TYPE TEST PROBE, BLACK
IDR118,211.03 -
MINIATURE CLAMP TYPE TEST PROBE, RED
IDR142,965.07 -
MINIATURE COPPER ALLIGATOR CLIP, 5A
IDR72,583.88Pack (1 Pack of 10) -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 3A
IDR226,562.40Pack (1 Pack of 5) -
MINIATURE INSULATED 4MM CROCODILE CLIP
IDR256,770.72 -
MINIATURE PLIER-TYPE COPPER CLIP SS SPG/
IDR54,018.35 -
MINIATURE PLIER-TYPE COPPER CLIP SS SPG/
IDR54,018.35 -
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 4A
IDR125,448.44Pack (1 Pack of 10) -
PACK OF 10 TEST CLIPS
IDR536,407.46 -
PROBE 2MM KLEPS, RED
IDR181,774.37 -
Hirschmann Test & Measurement Black Hook Clip, 6A Rating, 2mm Tip Size
IDR144,643.31 -
PROBE 4MM KLEPS 2600 BLACK
IDR157,754.56 -
Hirschmann Test & Measurement 4A Red Grabber Clip, 1kV Rating - 3mm Tip Size, 4mm Probe Socket Size
IDR313,411.32 -
Hirschmann Test & Measurement 4A Black Grabber Clip, 60V dc Rating - 4mm Tip Size, 4mm Probe Socket Size
IDR164,887.08 -
PROBE 4MM KLEPS 60 RED
IDR145,377.54 -
PROBE KLEPS 30 BLACK
IDR172,858.72 -
Hirschmann Test & Measurement 4A Red Grabber Clip, 60V dc Rating - 3mm Tip Size, 4mm Probe Socket Size
IDR142,545.51