Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
CROCODILE CLIP INSULATED 4MM RED
IDR116,323.01 -
CROCODILE CLIP LARGE
IDR38,284.85 -
Hirschmann Test & Measurement Crocodile Clip, Bronze Contact, 15A, Black
IDR51,815.66 -
Hirschmann Test & Measurement Crocodile Clip, Bronze Contact, 15A, Red
IDR52,340.11 -
DIGILENT,240-137,MINI GRABBER TEST CLIPS
IDR183,557.50 -
Hirschmann Test & Measurement Crocodile Clip, Nickel-Plated Steel Contact, 4A
IDR32,830.57 -
RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black, Red
IDR130,273.38 -
FLAT NOSE PAINTING GROUDING CLIP
IDR44,368.47 -
FLUKE CLIPS HC-120
IDR1,027,922.00 -
FULLY INSULATED RED BATTERY CLIP
IDR105,519.34 -
GENERAL PURPOSE COPPER CLIP, 40A
IDR180,096.13Pack (1 Pack of 5) -
GREEN INSULATED ALLIGATOR COPPER CLIP -
IDR31,152.33 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, Green
IDR44,892.92 -
GRIP PROBE KLEPS 2 BU BLACK
IDR120,518.61 -
GRIP PROBE KLEPS 2 BU RED
IDR162,894.17 -
Mueller Electric Crocodile Clip, Copper Contact, 200A
IDR297,048.48 -
HEAVY DUTY GROUNDING C CLAMP
IDR115,588.78 -
HEAVY DUTY STEEL GROUNDING CLIP, 100A
IDR152,510.06 -
IEC 1010 STANDARD BLACK DOLPHIN CLIP
IDR170,970.70 -
IEC 1010 STANDARD RED DOLPHIN CLIP
IDR170,970.70 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Black
IDR58,213.95 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Green
IDR57,479.72 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Grey
IDR54,647.69 -
Hirschmann Test & Measurement Crocodile Clip, Brass, Bronze Contact, 8A, Red
IDR55,172.14