Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
C-4-L-B
IDR199,081.22Pack (1 Pack of 10) -
C-4-L-R
IDR199,081.22Pack (1 Pack of 10) -
C-4-M-B
IDR275,755.81Pack (1 Pack of 10) -
C-4-M-R
IDR278,063.39Pack (1 Pack of 10) -
C-4-S-B
IDR119,050.15Pack (1 Pack of 10) -
Staubli Crocodile Clip, 19A, Red
IDR172,124.49 -
CLAMP, AK 2 S, BLACK,SCHIELDED
IDR81,604.42 -
CLAMP, AK 2 S, RED,SCHIELDED
IDR81,604.42 -
CLIP 10 AMP BLACK NICKEL PLATED
IDR14,999.27 -
CLIP STEEL 40 AMP BLACK INSULATOR INCLUD
IDR50,871.65 -
CLIP STEEL 40 AMP RED INSULATOR INCLUDED
IDR49,298.30 -
CLIP, PLUNGER, 1.8IN, RED
IDR138,769.47 -
CLIP, PLUNGER, 2.5IN, BLACK
IDR55,696.59 -
CLIP, PLUNGER, 2.5IN, RED
IDR56,640.60 -
COPPER ALLIGATOR CLIP WITH SCREW, 10A
IDR97,652.59Pack (1 Pack of 5) -
CROC CLIP CRC/01 BLACK/RED CLIFF
IDR145,062.87 -
CROCODILE CLIP
IDR715,454.69Pack (1 Pack of 5) -
CROCODILE CLIP
IDR262,225.00Pack (1 Pack of 10) -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 25A, Black
IDR145,272.65 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 25A, Red
IDR108,666.04 -
CROCODILE CLIP AC120
IDR975,477.00 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Black
IDR134,783.65 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Red
IDR134,783.65 -
CROCODILE CLIP INSULATED 4MM BLACK
IDR117,162.13