Crocodile, Hook & Grabber Clips
Hook clips, sometimes known as test hook clips, IC clips or hook probes, are small plastic probes which fit onto the end of a test lead. They are used to create a temporary electrical connection which can be used with delicate components.Hook clips and Test Leads are used together to test electrical connections. When connected to a device, such as a multimeter, you can monitor and test electronic circuits. This is essential for maintenance or looking for faults. Hook clips and test leads can also be used during prototyping on a breadboard.How do they work?They feature a mechanism, such as a spring, which controls the hook. Once it is pushed, the hook will protrude out of the clip. Once it is released, the hook will retract back inside the clip. The spring hook can be hooked onto a wire or lead to create an electrical connection. The hook can hold onto the connection until the spring is pushed to release it again, allowing you to work hands-free. They grasp tiny components firmly and avoid short-circuiting.Hook clips are made from a metal hook. This is often made from brass and may feature gold-plating. The clip housing is made from a plastic for insulation purposes.Where are test hook clips used?PrototypingElectronics testingRepairing devices
-
Mueller Electric Crocodile Clip, Copper-Plated Steel Contact, 50A, Black, Red
IDR137,930.35 -
2MM INSULATED CROCODILE CLIP,BLUE,8A
IDR83,807.11 -
2MM INSULATED CROCODILE CLIP,GREEN,8A
IDR74,891.46 -
2MM INSULATED CROCODILE CLIP,WHITE,8A
IDR57,899.28 -
2MM INSULATED CROCODILE CLIP,YELLOW,8A
IDR65,136.69 -
32A CROCODILE CLIPS
IDR279,846.52 -
4MM JAW GRIP 1000V CATIV BLACK
IDR305,859.24 -
4MM JAW GRIP 1000V CATIV RED
IDR319,704.72 -
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 32A, Green, Yellow
IDR101,323.74 -
4MM DOLPHIN CLIP BLUE
IDR226,247.73 -
4MM DOLPHIN CLIP GREEN/YLW
IDR213,241.37 -
4MM INSULATED CROCODILE CLIP,GREEN,32A
IDR100,065.06 -
4MM SYSTEM FLEXIBLE TEST CLIP, BLACK
IDR258,344.07 -
4MM SYSTEM FLEXIBLE TEST CLIP, RED
IDR258,344.07 -
Mueller Electric Crocodile Clip, Copper Contact, 10A, Black, Red
IDR124,294.65 -
AC175 CROCODILE CLIP SET
IDR797,164.00 -
Fluke 1A Black, Red Grabber Clip
IDR956,596.80 -
AC285 ALLIGATOR CLIPS FOR T5 TESTERS
IDR734,230.00 -
ALLIGATOR CLIPS BLACK
IDR45,417.37 -
ALLIGATOR CLIPS RED
IDR42,270.67 -
ALLIGATOR COPPER CLIP WITH SCREW, 10A
IDR78,143.05Pack (1 Pack of 5) -
Staubli Crocodile Clip, Brass Contact, 10A, Green
IDR81,079.97 -
AUTOMOTIVE COPPER CLIP, 75A
IDR69,437.18 -
AUTOMOTIVE STEEL CLIP, 40A
IDR131,217.39Pack (1 Pack of 5)