Clamp Meters
A clamp meter is an electrical test tool that combines a basic digital multi meter with a current sensor. Clamps measure current such as AC current, AC and DC voltage, resistance, continuity, and, with some models, DC current, capacitance, temperature, frequency, and more.Clamp meters are designed with a hinged jaw, this allows the user to clamp the jaws around a wire, cable, or other conductors at any point in an electrical system, then measure the current without disconnecting it. They are extremely popular due to safety reasons, they are convenient to use, they identify issues when installations occur and are cost effective for ongoing tester, maintenance and service requirements.Our range of meters have been sourced from leading brands such as: Beha-Amprobe, Chauvin Arnoux, Fluke, FLIR, Keysight Technologies, Megger, RS PRO and many more.Why would you need a clamp meter?Originally created as a single-purpose test tool, modern day meters offer more measurement functions, greater accuracy, and sometimes specialised measurement features, as well as the most basic functions of a digital multi meter, such as the ability to measure voltage, continuity, and resistance.Popular Clamp MetersAC CurrentDC CurrentAC-DCLeakageHVACPowerWho uses them?Industrial maintenance techniciansControl techniciansElectricians – in-house and contractorsFacilities, building maintenance, and HVAC techniciansService organisationsWhy are clamp meters so popular?Safety: Clamp meters allow electricians to bypass the old-school method of cutting into a wire and inserting a meter’s test leads into the circuit to take an inline current measurement. The jaws of a clamp meter do not need to touch a conductor during a measurement.Convenience: During measurement, it is not necessary to shut off the circuit carrying current—a large boost inefficiency.Service: Repair existing systems on an as-needed basis.Installation: Troubleshooting installation problems, perform final circuit tests and supervise apprentice electricians while installing electrical equipment.Maintenance: Perform scheduled and preventative maintenance and system troubleshooting.ApplicationsIndustrial equipmentIndustrial controlsElectrical systemsCommercial/industrial HVAC
-
50000 COUNT TRMS HEAVY DUTY AC/DC CLAMP
IDR2,263,526.20 -
AC CLAMP METER, 400 A
IDR1,347,731.61 -
AC CURRENT CLAMP (400A)
IDR3,429,903.00 -
AMP-25-EUR, 300A AC/DC RMS MINI-CLAMP
IDR3,450,881.00 -
AMP-330-EUR RMS CLAMP MULTIMETER 1000A
IDR5,873,840.00 -
CLAMP METER, 2500 A DC, 2100 A AC
IDR5,997,400.42 -
CLAMP METER, 40/400A AC/DC (TRMS)
IDR5,481,131.84 -
Metrix MX0350-Z Multifunction Clamp Clamp Meter, Max Current 400A ac CAT II 600 V, CAT III 300 V
IDR3,295,329.13 -
CLAMPMETER 80I-110S
IDR17,663,476.00 -
Martindale CM69 Leakage Clamp Meter, Max Current 60A ac CAT II 1000 V, CAT III 1000 V, CAT III 600 V, CAT IV 300 V, CAT
IDR4,943,780.37 -
CONTINUITY AND CURRENT TESTER, 600V/ 100
IDR3,070,549.86 -
CURRENT CLAMP METER, AC LEAKAGE
IDR4,842,141.96 -
Megger DCM305E Leakage Clamp Meter, Max Current 100A ac CAT III 300 V
IDR5,772,306.48 -
FC WIRELESS AC CURRENT CLAMP MODULE
IDR4,331,957.00 -
FLIR CM4X AC/DC Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V, CAT IV 300V
IDR4,097,003.40 -
FLUKE 323 400A AC RMS CLAMP METER
IDR3,157,189.00 -
FLUKE 324 40/400A AC RMS CLAMP METER
IDR4,363,424.00 -
FLUKE 325 40/400A AC/DC RMS CLAMP METER
IDR6,807,361.00 -
FLUKE 353 CLAMPMETER, 2000A AC/DC, TRMS
IDR18,009,613.00 -
FLUKE 355 CLAMPMETER, 2000A AC/DC, TRMS
IDR19,415,139.00 -
FLUKE 365 DETACHABLE 200A AC/DC CLAMP
IDR5,768,950.00 -
FLUKE 368 FC LEAKAGE CURRENT CLAMP METER
IDR14,528,313.90 -
FLUKE 369 FC LEAKAGE CURRENT CLAMP METER
IDR17,149,515.00 -
FLUKE 373 600A AC CLAMP
IDR5,171,077.00