Weighing Scales
Weighing scales are devices used to measure the weight of single or multiple objects. They are typically used for weighing smaller items, such as jewellery or food.The majority of scales feature a plate or bowl platform on which to place the item to be weighed. Analogue scales, or mechanical scales, use a spring mechanism to read the weight of the item. While digital scales use the force of the weight to generate an electric signal and provide an accurate weight reading. Digital scales are ideal for applications where precision is essential.Weighing scales provide a reading in a range of different units, for example in grams (g), kilograms (kg), Pounds (lbs) and Stone (St). Some offer multiple options so it is important that you choose a device suitable for your application.Types of weighing scale:Bench scales are used on workbenches or counters. They are a small scale used for weighing smaller materials. They are commonly used in laboratories, schools and warehouses.Counting scale are able to weigh objects and count them simultaneously. This replaces manual counting and prevents human error. Counting scales can also provide checkweighing against a pre-set weight.Hanging scales measure weight when the load is suspended from the scale. The load is attached using a hook or strap. Crane scales are a type of hanging scale used for heavier items.Pocket scales are compact devices designed for weighing on-the-go.Calibrated Bench Weighing ScalesWeighing scales are used regularly which could mean the level of accuracy drops. It is important that your scales give accurate readings and one way to ensure this is by calibrating your scales. RS Components offers a calibrated option at initial purchase stage and a yearly calibration service all to RSCAL standard.
-
600G PRECISION BALANCE, READOUT: 0.01G
IDR5,002,518.77 -
-11.90%
ADAM CB 501 COMPACT BALANCE
IDR1,411,399.84IDR1,054,983.62 -
ADAM CPW PLUS 150L BENCH SCALE
IDR9,374,543.75 -
ADAM CPW PLUS 200 BENCH SCALE
IDR4,177,768.70 -
ADAM CPW PLUS 300L BENCH SCALE
IDR10,007,659.79 -
ADAM CPW PLUS 35 BENCH SCALE
IDR4,332,061.89 -
ADAM LHS HANGING SCALE - LHS 2000
IDR10,936,041.18 -
ANALYTICAL BALANCE
IDR22,123,398.80 -
ANALYTICAL BALANCE
IDR51,860,972.48 -
ANALYTICAL BALANCE
IDR55,301,574.26 -
ANALYTICAL BALANCE MAX 120 G: D=0,1 MG
IDR14,267,662.25 -
ANALYTICAL BALANCE MAX 210 G: D=0,0001 G
IDR16,972,460.68 -
Kern Weighing Scale, 500g Weight Capacity Type C - European Plug
IDR1,591,181.30 -
Kern Weighing Scale, 5kg Weight Capacity Type C - European Plug
IDR2,343,032.82 -
Kern Weighing Scale, 20kg Weight Capacity Type C - European Plug
IDR3,261,554.55 -
BENCH WEIGH SCALES, 12KG
IDR5,354,110.05 -
BENCH WEIGH SCALES, 24KG
IDR4,643,165.63 -
CM 320-1N WEIGH SCALES
IDR1,366,506.92 -
-15.40%
COMPACT SCALE FCB 3K0.1
IDR5,356,207.85IDR3,383,646.51 -
COMPACT WEIGH SCALES, 1.2KG
IDR1,414,126.98 -
COMPACT WEIGH SCALES, 200G
IDR2,642,388.88 -
COMPACT WEIGH SCALES, 500G
IDR1,380,981.74 -
COUNTING SCALE
IDR5,496,655.56 -
COUNTING SCALE
IDR6,010,616.56