Gauges
A feeler gauge is a hand-held measuring tool used to measure the size of small gaps between two objects that are in close proximity. The tool has a number of folding metal strips (also known as blades or leaves) which are machined to specified thickness levels. They are usually made out of tempered tool steel or stainless steel and should be rust resistant. You can find out more in our complete guide to feeler gauges.Measurements are given in millimetres or inches and can be found on each individual strip. A feeler gauge fits into small gaps which can be less than 5.08mm and can take measurements as small as 0.02mm to 5.08mm.The tool is ideal for use in spaces where other measuring devices such as a tape measure could not fit. They are flexible and easy to bend so they can fit into difficult positions.Feeler gauges are mostly used in engineering to accurately measure the clearance between two parts to ensure that mechanical parts are in safe working order.Parts of a feeler gauge:Case – either plastic or steel, and protects blades/leaves when tool is not in use, compact storageLocking deviceLeaves or blades – thin strips of metal with inscribed measurements on each referring to the thickness of the bladeWhat can feeler gauges measure?Can be used for checking: tappet clearances, spark plug gaps, distributor points, bearing clearances and piston ring gaps.Different types of feeler gauge:Go NoGo feel gauge – thick base and a thinner top, the thinner end is able to ‘go’ into the gap and the thicker body will not ‘no go’Straight lead feeler gauge – blades are consistently parallelTapered feeler gauge – blades thin out towards the tipDouble ended gaugeOffset gauge – blades are bent towards the tip for easier access in most motor vehicle applications and work in restrictive areasFeeler strip – blades are not connected in a set and either end can be used to measure
-
13 BLADE FEELER GAUGE W/PLASTIC COVER
IDR975,372.11 -
13PCS.FEELER GAUGE, 0,05-1,0MM
IDR98,491.71 -
20PCS.FEELER GAUGE, 0,05-1,0MM
IDR174,641.85 -
29 BLADE FEELER GAUGE W/STEEL CAGE 200MM
IDR2,213,913.23 -
BORE GAUGE SETS 18-35MM 0.01MM
IDR10,230,760.82 -
RS PRO Feeler Gauge, 20 Blades
IDR2,506,031.88 -
RS PRO Contour Gauge Metric
IDR482,074.44 -
DIAL BORE GAUGE 50-160MM
IDR3,188,865.78 -
DIGIMATIC THICKNESS GAUGE, 0.001MM
IDR13,418,367.92 -
DIGITAL COATING THICKNESS GAUGE
IDR8,804,256.82 -
DIGITAL THICKNESS GAGUGE 0 -12MM
IDR499,695.96 -
DIN2275 FEELER GAUGE SET 13PCS STL
IDR213,451.15 -
DRILL BLANK SET 1-6MM
IDR2,740,565.92 -
DRILL BLANK SET 6-10MM
IDR6,023,622.92 -
DT-156H CAOTING THICKNESS TESTER
IDR3,126,036.67 -
FEELER GAUGE (METRIC-20 LEAVES)
IDR147,999.79 -
FEELER GAUGE SET 13 BLADE METRIC TAPERED
IDR230,862.89 -
Precision Brand 09110 Feeler Gauge, Single Blade Blades
IDR1,045,438.63 -
FEELER GAUGES METRIC TAPERED
IDR505,360.02 -
FEELER GAUGES METRIC TAPERED
IDR423,545.82 -
FEELER GAUGES METRIC TAPERED
IDR1,038,620.78 -
RS PRO Gauge Set, Steel, 4 piece
IDR963,099.98 -
IMPERIAL PARALLEL 22 BLADE FEELER GAUGE
IDR343,409.86 -
IMPERIAL RADIUS GAUGE SET
IDR644,549.05