Gauge & Angle Block Sets
A gauge block set is a system for measuring length to a high degree of accuracy. This is achieved by stacking multiple blocks together. Each gauge block is ground to a precise thickness, and sets contain a range of standard metric or imperial or both size blocks. RS Components offer a range of high-quality gauge sets from leading brands including Mitutoyo, Facom and of course RS PRO.How do Gauge Block sets work?To combine gauge blocks and create a broader variety of lengths, you slide two blocks against each another. This process is called wringing and it makes the ultra-flat surfaces of the gauge blocks grip together.What are gauge block sets used for?Gauge block sets can be used to create a broad range of precise measurements. In manufacturing environments or machine shops, they’re used to calibrate the accuracy of devices in other measuring sets, such as callipers. They’re the recognised standard measures of length in the industry.Types of gauge block setSteel is hardened and tempered to reduce the rate of wear. It’s suitable for standard usage.Chromium carbide and tungsten carbide ceramic are more durable and longer-lasting than steel. They’re often used for calibration.All our gauge sets are manufactured from the highest-grade quality materials and are supplied in convenient wooden cases or plastic cases for easy storage.
-
10 PIECE ANGLE BLOCK SET
IDR1,708,028.76 -
1X2X3IN PRECISION MEASURING BLOCK SET
IDR936,038.36 -
47 PIECE STEEL GAUGE BLOCK SET
IDR7,799,095.95 -
5 IN 1 ANGLE RULE & GAUGE
IDR285,825.25 -
RS PRO Gauge & Angle Block Set, 81 piece With UKAS Calibration
IDR17,565,508.74 -
RS PRO Gauge & Angle Block Set Imperial, 81 piece With UKAS Calibration
IDR13,786,007.37 -
87 PIECE STEEL GAUGE BLOCK SET
IDR23,340,122.80 -
MICROMETER CHECKING SET
IDR11,666,914.70