Multimeter Test Leads
Multimeter leads are wires used with analogue and digital multimeters for testing and identifying problems. Multimeter leads are used for the testing of electrical components and circuits. They can be used to measure voltage, current and resistance. Test leads feature a connector, such as a jack, to connect to the multimeter and another connector for testing, such as a probe, crocodile clip or banana plug. Multimeter test leads are considered an essential part of electrical measurement.Test leads must be in good condition. If the test leads are faulty, this can lead to inaccurate readings and could result in a health and safety concern if live wires are being read as being de-energised. Therefore it is important to keep your test leads in good condition and replace them when necessary. A lead kit for measuring high voltage and high energy circuits, such as distribution system voltages (240V- 600V), needs to be high quality, with the proper markings and product ratings. You should always take precautionary steps to verify the condition and rating of the leads before testing to ensure safety in the workplace.We have a range of available connector types to suit your needs, including crocodile clips, banana plugs, angled plugs and retractable plugs, as well as application-specific kits, such as automotive, electrical and industrial kits.We also offer a variety of Multimeters & Accessories for all your testing needs.Checking your Multimeter Leads:Confirm that the multimeter and multimeter test leads are rated for the category and voltage level appropriate for the electrical environment they will be used in. Electrical measurement category ratings are defined by the safety standard, IEC61010 and have four ratings, CAT I, CAT II, CAT III and CAT IV.Inspect the leads to make sure they are safe to use and able to conduct electrical signals accurately. This includes checking that the leads are properly insulated with no cracks through the cables and also checking the connectors are clean and debris-free.Complete a visual inspection first then conduct simple ohms measurement to confirm they are electrically reliable and able to carry a signal within allowable loss parameters.
-
SLIM FRONT FUSED PROBE KIT
IDR499,905.74 -
SMALL ULTRA THIN BACK PROBE SET
IDR272,504.22 -
SMALL ULTRA THIN BACK PROBE SET
IDR137,825.46 -
Fluke Multimeter Leads 2128533 SureGrip Kit with Probe Light & Extender
IDR2,485,893.00 -
SUREGRIP TERMINAL BLOCK PROBE
IDR881,076.00 -
SUREGRIP(TM) TL221 EXTENSION LEAD SET
IDR744,719.00 -
SUREGRIP(TM) TL222 SILICONE TESTLEAD SET
IDR744,719.00 -
TEST LEAD KIT WITH CROC CLIPS, 1000 V
IDR217,646.75 -
TEST LEAD SET, 1000 V
IDR363,129.18 -
TEST LEAD SET, 1000 V
IDR268,308.62 -
TEST LEADS
IDR503,472.00 -
TEST PROBE SET WITH FUSE
IDR2,202,690.00 -
THIN FINE INSULATED PROD SET,2MM
IDR206,528.41 -
TL175 TEST LEAD SET
IDR797,164.00 -
Fluke Multimeter Leads TL175E , CAT II, CAT II 1000V
IDR828,631.00 -
TL220-1 INDUSTRIAL TEST LEAD KIT
IDR1,644,150.75 -
TL223-1 ELECTRICAL TEST LEAD KIT
IDR1,825,086.00 -
TL27 HEAVY DUTY TEST LEAD
IDR881,076.00 -
TL71-1 TEST LEAD SET
IDR734,230.00 -
TL75-1 HARD POINT TEST LEAD SET
IDR618,851.00 -
Fluke Multimeter Leads TL76 Test Lead Kit, CAT III 1000V
IDR881,076.00 -
TLA-116
IDR242,925.24 -
TLA-117
IDR228,030.86 -
TLA-118
IDR496,968.82