Multimeter Test Leads
Multimeter leads are wires used with analogue and digital multimeters for testing and identifying problems. Multimeter leads are used for the testing of electrical components and circuits. They can be used to measure voltage, current and resistance. Test leads feature a connector, such as a jack, to connect to the multimeter and another connector for testing, such as a probe, crocodile clip or banana plug. Multimeter test leads are considered an essential part of electrical measurement.Test leads must be in good condition. If the test leads are faulty, this can lead to inaccurate readings and could result in a health and safety concern if live wires are being read as being de-energised. Therefore it is important to keep your test leads in good condition and replace them when necessary. A lead kit for measuring high voltage and high energy circuits, such as distribution system voltages (240V- 600V), needs to be high quality, with the proper markings and product ratings. You should always take precautionary steps to verify the condition and rating of the leads before testing to ensure safety in the workplace.We have a range of available connector types to suit your needs, including crocodile clips, banana plugs, angled plugs and retractable plugs, as well as application-specific kits, such as automotive, electrical and industrial kits.We also offer a variety of Multimeters & Accessories for all your testing needs.Checking your Multimeter Leads:Confirm that the multimeter and multimeter test leads are rated for the category and voltage level appropriate for the electrical environment they will be used in. Electrical measurement category ratings are defined by the safety standard, IEC61010 and have four ratings, CAT I, CAT II, CAT III and CAT IV.Inspect the leads to make sure they are safe to use and able to conduct electrical signals accurately. This includes checking that the leads are properly insulated with no cracks through the cables and also checking the connectors are clean and debris-free.Complete a visual inspection first then conduct simple ohms measurement to confirm they are electrically reliable and able to carry a signal within allowable loss parameters.
-
Fluke Test Probe, 10A
IDR2,485,893.00 -
GS38 3 PHASE FUSED TEST LEAD,600V
IDR666,051.50 -
GS38 R/A PLUG FUSED TEST LEAD SET
IDR709,790.63 -
GS38 STRAIGHT PLUG FUSED TESTLEAD SET
IDR750,383.06 -
HIGH QUALITY PMS 2 MIN TEST LEAD SET
IDR763,494.31 -
HIGH QUALITY PMS4 STANDARD TEST LEAD SET
IDR632,591.59 -
Fluke Test Probe, 20μA
IDR5,611,615.00 -
Fluke Test Probe
IDR3,629,194.00 -
Testec Test Probe
IDR4,295,140.61 -
INSULATED MULTIMETER TEST LEAD SET,1000V
IDR556,021.89 -
INSULATION PIERCING PROBE SET, 4MM
IDR1,541,883.00 -
LONG REACH SHARP PROD SET
IDR325,788.34 -
LOW VOLTAGE STANDARD TEST LEAD SET
IDR1,106,484.61 -
MODULAR FUSED PROBE KIT 1000V CAT III
IDR679,162.75 -
MULTIMETER LEAD FUSED SET IN POUCH
IDR986,385.56 -
MULTIMETER LEAD STANDARD SET IN POUCH
IDR637,626.31 -
MULTIMETER TEST PROBE SET
IDR662,485.24 -
MULTIPIN CONNECTOR TEST KIT
IDR2,919,403.37 -
RS PRO Test Probe
IDR246,071.94 -
PMS 0.64 MICRO TEST LEAD SET,60VDC MAX
IDR489,626.52 -
Fluke 80PK-1 Temperature Probe
IDR975,477.00 -
RS PRO Test Probe, 10A
IDR292,957.77 -
RIGID BACK PROBE SET, 2MM
IDR681,785.00 -
SHUTTERED LANTERN STYLE PROBE SET,4MM
IDR146,426.44