Liquid Analysis
Conductivity meters are devices for measuring the electrical conductivity in a solution. Distilled water is a poor electrical conductor and the substances or salts dissolved in the water determine how conductive the solution will be, as the number of dissolved ions increases, so does the solution’s ability to carry an electrical charge. This electrical charge is what allows a conductivity meter to measure the conductance of a solution.How do they work?A conductivity meter consists of a probe that measures conductivity. A small electrical current flows between two electrodes set a certain distance apart, usually around 1 cm. If there is a high concentration of ions in the solution, the conductance is high, resulting in a fast current. The electrical current is slower and gives a smaller reading when a lower concentration of ions is present.They are commonly used in hydroponics, aquaculture and freshwater systems to monitor the number of nutrients, salts or impurities in the water. Conductivity meters must be calibrated to provide accurate results.Advantages Available as a controller or an analyser to be implemented in process situations Able to make a sampling measurement in less than one second Disadvantages Cannot distinguish between different types of ions Conductivity meters are temperature dependent, conductance increases approximately 2% per °C Does not measure the number of ions in a solution directlyUses Agriculture to measure the salinity levels of surface water and of soil samples Wastewater treatment facility to measure the quality of water Water conditioning (softener, demineralisation, aquariums, pollution control)
-
1413US CALIBRATION SOLUTION,20ML SACHET
IDR939,499.73Lot (1 Lot of 25) -
RS PRO Hydrometer
IDR989,322.48 -
BS HYDROMETER,1.000 - 1.100G/ML 20DEGC
IDR434,349.49 -
CA 10001 WATERPROOF PH/TEMPERATURE TESTE
IDR1,615,725.56 -
CHLORINE TEST STRIP WITH COLOUR CHART
IDR150,622.04Tube (1 Tube of 100) -
CONDUCTIVITY METER CHECK SOLUTION, 84US
IDR858,209.98 -
CONDUCTIVITY METER SOLUTION 1,413US
IDR863,664.26 -
CONDUCTIVITY METER SOLUTION 12880 US/CM
IDR932,157.43 -
CONDUCTIVITY METER W/RS-232 SERIAL LINK
IDR4,300,699.78 -
CONDUCTIVITY TESTER
IDR1,120,225.20 -
DIST6 WATERPROOF EC/TDS/TEMP METER
IDR3,892,467.90 -
ELECTRODE HI 1230B
IDR2,898,740.04 -
GP HYDROMETER,0.800 - 1.000G/ML 15DEGC
IDR357,989.57 -
GP HYDROMETER,1.000 - 1.200G/ML 15DEGC
IDR371,625.27 -
GP HYDROMETER,1.200 - 1.400G/ML 15DEGC
IDR359,772.70 -
HI 991300N 1 PROBE WATER TESTER W/2 LCD
IDR14,721,101.72 -
RS PRO Hydrometer
IDR482,389.11 -
Kern Refractometer, 1.7 nD, 95 % max, 0 %, 1.3 nD min, Digital/Optical
IDR14,212,280.33 -
NITRATE TEST STRIP,0-500PPM
IDR288,657.28Tube (1 Tube of 50) -
NITRITE TEST STRIP, 0-50PPM
IDR281,419.87Tube (1 Tube of 50) -
PEROXIDE TEST STRIP,0-100PPM
IDR360,506.93Tube (1 Tube of 50) -
PH 10.01 BUFFER SOLUTION,20ML SACHETS
IDR1,089,282.65Lot (1 Lot of 25) -
PH 10BUFFER CALIBRATION/SOLUTION,1LITRE
IDR1,143,825.45 -
PH 4 BUFFER CALIBRATION/SOLUTION,1LITRE
IDR1,143,825.45