Bench Power Supplies
A bench power supply is an essential piece of equipment if you do a lot of electronics or other powered projects on your bench and need a reliable source of power at different voltages. They are very useful tools in testing circuits, as they allow you to adjust the voltage to a specific value depending on what project you are working on. A variable DC bench power supply also allows you to set a maximum current, so if there is a short circuit in your project the bench supply will shut down hopefully preventing any harm to some components in your project. Bench power supplies are versatile, accurate and stable and don’t cost too much.When it comes to power you have 4 units to be aware of, Current, Voltage, Power and Resistance. It’s very important that if you are supplying your circuit with some voltage, your supply can keep up with the current drawn.Types Of Power SuppliesThere are two basic types of power supplies in common use: linear and switch-mode. Both are available for use as bench DC power supplies.Linear power supplies operate by rectifying AC line power to create DC and then filtering and regulating it to produce a user-selectable voltage or current levels. Linear supplies are heavier because the 50 Hz or 60 Hz transformer and associated filters are physically larger.Switch-mode power supplies start out the same way, rectifying and filtering AC line input voltage, however, they chop (or “switch”) the DC into high-frequency AC. Switch-mode power supplies are significantly smaller, lighter and more efficient than linear power supplies, so they have replaced linear supplies in many applications.Areas of application:General laboratoryEducationIndustryResearchProductionWorkshops
-
BENCH POWER SUPPLY 1-15V, 3A/5A
IDR0.00 -
BENCH POWER SUPPLY PS 1501T
IDR1,566,112.59 -
DC POWER SUPPLY DUAL MAX 60V MAX 20A
IDR51,938,171.52 -
DIGITAL METER PSU 2X30V 5A
IDR9,989,513.82 -
DUAL OUTPUT DC POWER SUPPLY,0-30V 3A
IDR7,388,136.93 -
EA Elektro-Automatik Bench Power Supply, 0 → 3000W, 1 Output, 0 → 80V, 120A
IDR86,555,332.89 -
-30.00%
EX4210R POWER SUPPLY UNIT,42V 10A
IDR12,351,846.40IDR9,204,726.84 -
Rohde & Schwarz Bench Power Supply, 384W, 4 Output, 0 → 30V, 10A
IDR51,418,336.68 -
LABORATORY POWER SUPPLY 200V 10A 640W
IDR16,460,807.26 -
LABORATORY POWER SUPPLY 200V 25A 1500W
IDR42,074,106.14 -
LABORATORY POWER SUPPLY 80V 60A 1500W
IDR0.00 -
LABORATORY POWER SUPPLY EA-PS 2042-20B
IDR10,312,365.24 -
LABORATORY POWER SUPPLY, 42V, 10A, 160W
IDR8,879,987.40 -
POWER SUPPLY 1-15V/0-60A
IDR11,692,822.53 -
POWER SUPPLY 1-60V / 0-5A
IDR7,107,451.29 -
POWER SUPPLY 30V 25A 750W LAN/USB/GPIB
IDR53,147,763.00 -
PRECISION LINEAR 30V 3A COMPACT PSU
IDR9,059,034.63 -
PROG DESKTOP DC PSU 0TO80V 0TO40A 1000W
IDR38,777,623.22 -
PROGRAMABLE DUAL 30V 3A PSU
IDR22,609,668.84 -
RS PRO Bench Power Supply, 220W, 3 Output, 0 → 32V, 3.2A
IDR16,558,354.96 -
PROGRAMMABLE POWER SUPPLY
IDR12,282,723.89 -
PROGRAMMABLE POWER SUPPLY
IDR9,384,088.74 -
PROGRAMMABLE POWER SUPPLY USB 3 CHANNEL
IDR16,394,411.89 -
PROGRAMMABLE POWER SUPPLY, 3 OUTPUTS
IDR20,202,443.34