Bench Power Supplies
A bench power supply is an essential piece of equipment if you do a lot of electronics or other powered projects on your bench and need a reliable source of power at different voltages. They are very useful tools in testing circuits, as they allow you to adjust the voltage to a specific value depending on what project you are working on. A variable DC bench power supply also allows you to set a maximum current, so if there is a short circuit in your project the bench supply will shut down hopefully preventing any harm to some components in your project. Bench power supplies are versatile, accurate and stable and don’t cost too much.When it comes to power you have 4 units to be aware of, Current, Voltage, Power and Resistance. It’s very important that if you are supplying your circuit with some voltage, your supply can keep up with the current drawn.Types Of Power SuppliesThere are two basic types of power supplies in common use: linear and switch-mode. Both are available for use as bench DC power supplies.Linear power supplies operate by rectifying AC line power to create DC and then filtering and regulating it to produce a user-selectable voltage or current levels. Linear supplies are heavier because the 50 Hz or 60 Hz transformer and associated filters are physically larger.Switch-mode power supplies start out the same way, rectifying and filtering AC line input voltage, however, they chop (or “switch”) the DC into high-frequency AC. Switch-mode power supplies are significantly smaller, lighter and more efficient than linear power supplies, so they have replaced linear supplies in many applications.Areas of application:General laboratoryEducationIndustryResearchProductionWorkshops
-
0-30V, 0-5A*2 ADJUSTABLE, 5V 3A * 1 FIXE
IDR6,869,875.44 -
0-30V, 0-5A*2 ADJUSTABLE, 5V, 3.3V, 2.5V
IDR6,279,239.85 -
0-30V, 0-5A, DIGITAL CONTROL DC POWER SU
IDR2,825,946.38 -
0-30V, 0-5A, DIGITAL CONTROL DC POWER SU
IDR2,999,854.00 -
0-60V, 0-5A, DIGITAL CONTROL DC POWER SU
IDR5,581,301.79 -
0-60V, 0-5A, DIGITAL CONTROL DC POWER SU
IDR4,633,935.31 -
BK Precision Bench Power Supply, 108W, 1 Output, 36V, 3A
IDR3,859,847.11 -
1200W POWERFLEX MAX 60V-50A/ANALOG GPIB
IDR38,740,177.49 -
15V 5A DC LABORATORY POWER SUPPLY
IDR6,306,511.25 -
2 CHANNELS,192W LINEAR DC POWER SUPPLY
IDR9,148,296.02 -
2 RANGE POWER SUPPLY 30V/10A OR 60V/5A
IDR18,617,450.55 -
20 V / 10 A PROGRAMMABLE DC POWER SUPPLY
IDR8,290,820.27 -
-10.50%
200W PROGRAMMABLE SINGLE OUTPUT DC PSU
IDR43,046,856.00IDR35,844,059.70 -
2CH,180W PROGRAMMABLE LINEAR DC P/S
IDR13,651,118.83 -
3 CHANNELS,217W LINEAR DC POWER SUPPLY
IDR9,963,710.88 -
30V 2A DC LABORATORY POWER SUPPLY
IDR5,575,323.06 -
30V 2A DC LABORATORY POWER SUPPLY (USB)
IDR7,068,432.21 -
35V 4A TRIPLE DC LABORATORY POWER SUPPLY
IDR16,404,796.00 -
35V 5A DC LABORATORY POWER SUPPLY
IDR9,951,963.20 -
4 CHANNELS,212W LINEAR DC POWER SUPPLY
IDR8,156,456.18 -
4 OUTPUT DC POWER SUPPLY
IDR5,803,458.81 -
4CH,195W PROGRAMMABLE LINEAR DC P/S
IDR15,990,690.28 -
-10.00%
50W PROGRAMMABLE DC POWER SUPPLY
IDR18,093,525.00IDR15,897,128.40 -
BENCH POWER SUPPLY 0-500V 0-10A 1500W
IDR52,807,394.95