Access Control Door Magnets
Magnetic Door Locks ensure that doors close automatically and are securely closed. They are designed to suit a variety of domestic and commercial applications and offer solutions where a high-security level is required. Magnetic door holders are suitable for a range of applications, such as schools and hospitals, to form part of a high-quality security system.Where would a magnetic door lock be useful?Magnetic door units can be required for use by both professionals using an access control system, and individuals intending to increase the safety of their property.A magnetic door lock is necessary in a situation where a door must close automatically in the event of an emergency, for example in nursing homes, hospitals, schools, and industrial premisesA magnetic lock may also be required in industrial automation and fire safety, for example locking doors in the event of fire alarms.How does a magnetic door lock work?Using an electromagnetic force, magnets can stop doors from opening, making them ideal for security purposes. In many cases, an armature plate is attached to a door, and the magnetic to the frame, keeping the door closed when required. Access control systems are operated using a device such as a keypad, switches or card reader, to allow or deny access permission.
-
100MM ELECTRO MAGNET 24V
IDR3,091,422.97 -
20MM DIA. 12V ELECTRO HOLDING MAGNET
IDR234,009.59 -
20MM DIA. 24V ELECTRO HOLDING MAGNET
IDR249,323.53 -
25MM DIA. 12V ELECTRO HOLDING MAGNET
IDR346,451.67 -
RS PRO Access Control Door Magnet, 150N Holding Force 24V dc
IDR315,509.12 -
30MM DIA. 12V ELECTRO HOLDING MAGNET
IDR450,712.33 -
RS PRO Access Control Door Magnet, 280N Holding Force 24V dc
IDR738,845.16 -
35MM DIA. 240V ELECTRO PERMANENT MAGNET
IDR2,823,533.91 -
35MM DIA. 24V ELECTRO PERMANENT MAGNET
IDR1,267,595.65 -
40MM DIA. 12V ELECTRO HOLDING MAGNET
IDR347,395.68 -
40MM DIA. 24V ELECTRO HOLDING MAGNET
IDR816,883.32 -
50MM DIA. 12V ELECTRO HOLDING MAGNET
IDR1,228,786.35 -
50MM DIA. 240V ELECTRO HOLDING MAGNET
IDR1,739,495.76 -
50MM DIA. 24V ELECTRO HOLDING MAGNET
IDR1,084,457.71 -
50MM DIA. 24V ELECTRO PERMANENT MAGNET
IDR5,260,338.39 -
RS PRO Access Control Door Magnet, 1670N Holding Force 12V dc
IDR1,406,155.34 -
65MM DIA. 240V ELECTRO HOLDING MAGNET
IDR1,611,425.07 -
65MM DIA. 24V ELECTRO HOLDING MAGNET
IDR1,406,155.34 -
80MM DIA. 12V ELECTRO HOLDING MAGNET
IDR2,375,758.50 -
80MM DIA. 24V ELECTRO HOLDING MAGNET
IDR2,271,707.62 -
DOUBLE MINI MAGNET DOOR RELEASE 600LBS
IDR1,159,558.95 -
RS PRO Double Door Access Control Door Magnet, 600lb Holding Force 12 V dc, 24 V dc
IDR2,714,028.75 -
DOUBLE STD MAGNET DOOR RELEASE 1200LBS
IDR5,467,181.47 -
ELECTROMAGNETIC DOOR HOLDER,24VDC
IDR2,634,941.69