Safety Glasses & Goggles
Eye Protection is a requirement under Regulation 4 of the Personal Protective Equipment at Work Regulation 1992 when at risk in a hazardous area. Employers must provide personal protective equipment that offers suitable protection to personnel who may be exposed to potential health risks. You can find out more about safety goggles and protective eyewear in our comprehensive safety goggles guide.Goggles or safety glasses are forms of eye wear that protect the area surrounding the eyes to protect them from water, dust, particles, bright light, , flying shards, chemical splashes, smoke and corrosive liquids, Many different types of industries use safety goggles such as:Chemistry and research LaboratoriesWood working industriesSoldering/ Welding workshopsAviationConstruction and Building sitesType of Safety GogglesThere are different types of goggles available: Direct Ventilation, Indirect Ventilation and Non-Vented Safety Goggles.Direct Ventilation – allow the direct flow of air into the goggle, in cases where impact is the hazard and a splash or vapour hazard does not exist, a direct vented goggle can be used as an appropriate level of protection.Indirect Ventilation – provide protection from splash entry by a hooded or covered vent. The vented portion of the goggle is designed so that no direct straight-line passage from the exterior to the interior of the goggle exists. The purpose of the indirect venting is to limit or prevent the passage of liquid splash into the goggle. In cases where chemical splash is a hazard, indirect vented goggles should be selected as appropriate protection.Non-Vented Safety Goggles – have no venting of any kind and offer protection against the passage of dust, mist, liquid and vapours.Safety Goggle LensesLenses come in different materials such as Glass, Plastic, Acetate, and Polycarbonate. Polycarbonate lenses provide the highest level of protection from impact. Some will also offer UV protection, anti – scratch and anti –mist, tinted or clear lenses. Prescription glasses are able to be worn under these goggles.
-
2890 GOGGLES (PC) LENS AS+AF COATING
IDR244,079.03 -
3M 2800 OVERSPECTACLES CLEAR
IDR177,473.88 -
3M 4800 GOGGLES CLEAR 71347-00014M
IDR72,059.43 -
3M Goggle Gear Anti-Mist Safety Goggles, Grey
IDR557,070.79 -
3M GOGGLE GEAR 500 SERIES GG500PI-EU PRE
IDR0.00 -
3M GoggleGear Anti-Mist UV Safety Goggles, Grey Polycarbonate Lens, Vented
IDR451,761.23 -
3M SAFETY GOGGLES CLEAR 2890A
IDR311,523.30 -
3M SAFETY GOGGLES CLEAR 2890S
IDR276,909.60 -
3M SAFETY GOGGLES, DIRECT VENTED, CLEAR
IDR57,584.61 -
3M SECUREFIT 400 READER +2.0 LENS
IDR316,767.80 -
3M SECUREFIT 400 READER +2.5 LENS
IDR316,348.24 -
3M SecureFit Anti-Mist Over Specs, Clear Polycarbonate Lens
IDR226,352.62 -
3M SecureFit Anti-Mist Safety Goggles, Clear Polycarbonate Lens
IDR230,233.55 -
3M SecureFit Anti-Mist Safety Goggles, Amber
IDR234,534.04 -
3M Solus Anti-Mist Safety Glasses, Clear Polycarbonate Lens
IDR183,767.28 -
3M SOLUS 2000 SAFETY GLASSES, GREY/BLUE-
IDR328,515.48 -
3M Solus Anti-Mist UV Safety Goggles, Grey Polycarbonate Lens
IDR391,449.48 -
4800AF EN166 STD CLEAR ANTI-MIST GOGGLE
IDR34,299.03 -
615NM TO 720NM LASER SAFETY GLASSES
IDR5,264,009.54 -
9302 SV EXC. GRAU 5-2,5 SCHW/GRAU / 9302
IDR263,693.46 -
950 TO 1080NM BLOCK OUT SAFETY GLASS
IDR4,232,311.50 -
A700 CLEAR FOG-BAN ANTI-SCRATCH LENS
IDR62,724.22 -
A800 CLEAR FOG-BAN ANTI-SCRATCH LENS
IDR74,157.23 -
A800 WITH CLEAR ANTI-SCRATCH LENS
IDR62,829.11