Serial Boards
Serial boards are hardware devices that can be used to add serial port connectivity (a type of connection on computers used for peripherals such as older printers and gaming controllers) to your computer or server. They offer a direct connection between your computer and any device that uses one of the serial data transmission standards such as RS232 and RS485. Most serial boards can slot into the back of your desktop.What are serial boards used for?Some serial boards provide connectivity to independent serial channels while others can give multiple connections. A single serial board, for example, can use a serial cable to give up to eight RS232 (DB9) serial connections. Serial boards are designed for time-sensitive and industrial applications including:Court reportingAutomotive diagnosticsSecurityPoint of Sale (PoS) systemsIndustrial automation Heating Ventilation and Air Conditioning (HVAC)Factory controlTypes of serial boardsSerial boards come in a broad range of options, from the shape of the connectors to the type of interface. Some of the types include:PCIe RS232 Serial BoardsPCI RS232 BoardsExpress Card RS232 Serial BoardsInterface PCI LPT, RS232 BoardsPCI RS422, RS485 Boards
-
1 PORT SERIAL CARD
IDR1,480,522.35 -
16-PORT PCIE SERIAL CARD WITH 16 DB9 RS2
IDR8,546,542.09 -
2 PORT DUAL PROFILE SERIAL CARD
IDR1,317,208.62 -
2 PORT PCI EXPRESS PARALLEL ADAPTER CARD
IDR0.00 -
2 SERIAL 1 PARALLEL SERIAL CARD
IDR813,841.51 -
2-PORT PCI EXPRESS SERIAL CARD WITH 16C1
IDR1,487,969.54 -
RS PRO 2 Port PCI RS232 Board
IDR485,430.92 -
StarTech.com 4 Port PCI RS232 Serial Board
IDR2,425,056.80 -
4 PORT RS232 PCI EXPRESS SERIAL CARD
IDR2,561,518.69 -
PCI EXPRESS 1 PORT VELOCITY LOW PROF 232
IDR2,387,296.40 -
PCI-EXPRESS PARALLEL CARD
IDR0.00 -
UNIV PCI CARD,UC-357 1XRS422/485 1XRS232
IDR2,808,744.42 -
UNIV.PCI 2 PORT VELOCITY
IDR3,173,971.40