Paint Brushes
A paintbrush is made by clamping the chosen bristles to a handle with a ferrule and are used to apply paint or ink to paper, canvas, or other chosen mediums. Paint brushes can be made from stiff or soft hairs, which can be natural hairs or synthetic fibres, and come in a variety of sizes. They are versatile tools that are used by artists, painters, decorators and DIY enthusiasts.Types of Paint BrushesSynthetic paint brushes have the advantage of being cheaper than natural hair, made of either nylon or polyester synthetic filaments that have been treated in various ways. These brushes are good for acrylic paint, which can be hard on and damage natural hair brushes and are also ideal for large-scale work. Good synthetic brushes are rugged, maintain their shape well, and can be easily cleaned.Natural hair paint brushes normally use fibres from goats, hogs, ponies, camels, badgers, Kolinsky sables and oxen. When working with oil-based or alkyd paints, natural bristle brushes are an excellent choice as they can achieve a smooth and level finish. It is not recommended to use natural filaments with water-based coatings as the natural fibres will absorb water, making them sticky and causing them to lose their shape.Soft paint brushes are ideal for thin paints which spread easily, such as watercolour paint, and for detailed work as they can form a point which allows for precision painting.Hard paint brushes are ideal for applying thicker paint, particularly in household decorating, and can leave visual brush marks in paint, if so desired.Bristle shapesMost brushes are square cut, which is great for holding and laying paint onto virtually any surface. However, square-cut brushes don’t provide as much control when painting into corners, up to adjacent surfaces, or along narrow edges or surfaces. For more precise control, use a sash brush, which has its bristles cut at a slight angle. Sash brushes are particularly well-suited for cutting in around the perimeter of a room.RS Components offer a range of high-quality paint brushes and paint brush sets for all your interior and exterior decor needs. Our brushes are perfect for painting, decorating, masonry and timbercare (including sheds and fences).
-
FLAT BRUSHES
IDR91,464.08 -
RS PRO Thin 19mm Synthetic Paint Brush Set with Flat Bristles
IDR224,045.04Pack (1 Pack of 5) -
RS PRO Thin 22mm Synthetic Paint Brush Set with Flat Bristles
IDR324,949.22Pack (1 Pack of 5) -
RS PRO Thin 9.5mm Synthetic Paint Brush with Flat Bristles
IDR151,985.61Pack (1 Pack of 5) -
RS PRO Thin 12.7mm Synthetic Paint Brush with Flat Bristles
IDR188,802.00Pack (1 Pack of 5) -
LARGE WOOD HANDLE BRISTLE BRUSH,150X40MM
IDR227,611.30 -
LONG HANDLE ANGLED RADIATOR BRUSH,2IN
IDR67,444.27 -
RS PRO Thin 12mm Paint Brush with Round Bristles
IDR348,864.14Pack (1 Pack of 10) -
RS PRO Thin 19mm Paint Brush with Round Bristles
IDR369,317.69Pack (1 Pack of 10) -
RS PRO Thin 16mm Fibre Paint Brush with Round Bristles
IDR423,545.82Pack (1 Pack of 5) -
RS PRO Thin 6.4mm Fibre Paint Brush with Round Bristles
IDR203,591.49Pack (1 Pack of 5) -
SET OF 3 ECONOMY SYNTHETIC BRUSHES
IDR110,449.17Lot (1 Lot of 3) -
SET OF 5 BRISTLE ARTISTS PAINT BRUSHES
IDR169,502.24Lot (1 Lot of 5) -
RS PRO Thin 19mm Paint Brush with Round Bristles
IDR527,911.37Pack (1 Pack of 10) -
WOODEN HANDLE BRUSH, 28MM DIA
IDR881,285.78Pack (1 Pack of 10) -
RS PRO Thin 12mm Paint Brush with Round Bristles
IDR517,527.26Pack (1 Pack of 10)