Spur Gears
Spur gears, also known as straight-cut gears, are a common type of gear used in a wide range of applications. They are designed to transmit large amounts of power by placing them on parallel shafts which rotate in opposite directions.Spur gears consist of a cylinder with teeth around the outer edge. They have a straight tooth, involute profile which project radially and are parallel to the rotation of the axis. This allows for a smoother operation between each gear and permits greater mounting distances. Spur gears can have a central hub or be hubless and are available in a variety of pitch, hub and bore diameters. The standard pressure angles in spur gears are 14.5, 20 and 25 degrees, and refer to the angle that force is transmitted between the meshing gears.Spur gears are capable of meshing with other gears, with many gears being used to create large gear reductions. When they are meshed the gear with the most teeth is referred to as the gear, whereas the one with smaller teeth is referred to as the pinion. The size of the spur gear is described as “module”.Types of spur gearsPlastic spur gears are commonly made from acetal or nylon and have many positive characteristics including being lightweight, non-rusting and quiet. They enable low cost and large production capabilities and are also able to operate without lubrication. For hygiene reasons, plastic spur gears are an excellent choice for use in industries dealing with food production and medical equipment.Metal spur gears have more strength, load-carrying capacity and heat resilience than their plastic counterpart. They are more dimensionally stable compared to plastic and can be made from many metals such as aluminium, brass and stainless steel.What are the advantages of a spur gear?High transmission efficiencyCompact and very easy to installConstant velocity ratioNo slippage unlike belt drivesHighly reliableCan transmit large amounts of powerWhere are spur gears used?Metal cutting machinesMarine enginesMechanical clocks and watchesFuel pumpsWashing machinesGear motors and gear pumpsRack and pinion mechanismsMaterial handling equipmentAutomobile gear boxesSteel and rolling mills
-
GEAR, SPUR, STEEL, 1.5 MODULE, 32 TEETH
IDR490,990.09 -
GEAR, SPUR, STEEL, 1.5 MODULE, 40 TEETH
IDR656,191.84 -
GEAR, SPUR, STEEL, 2.0 MODULE, 12 TEETH
IDR86,429.36 -
GEAR, SPUR, STEEL, 2.0 MODULE, 18 TEETH
IDR144,118.86 -
GEAR, SPUR, STEEL, 2.0 MODULE, 24 TEETH
IDR420,294.23 -
GEAR, SPUR, STEEL, 2.0 MODULE, 30 TEETH
IDR521,198.41 -
GEAR, SPUR, STEEL, 2.0 MODULE, 36 TEETH
IDR770,102.38 -
GEAR, SPUR, STEEL, 2.0 MODULE, 50 TEETH
IDR1,256,896.87 -
GEARS SPUR S/STEEL 1.0MODULE 120 TEETH
IDR2,815,562.27 -
GEARS SPUR S/STEEL 1.0MODULE 40 TEETH
IDR838,490.66 -
GEARS SPUR S/STEEL 1.0MODULE 56 TEETH
IDR479,766.86 -
RS PRO 12 Teeth Spur Gear, 1.5 Module, 6mm Bore Diam, 18mm Pitch Diam, 14mm Hub Diam
IDR147,475.34 -
HOSTAFORM SPUR GEAR 25 TOOTH 0.7 MOD
IDR174,536.96Pack (1 Pack of 3) -
HOSTAFORM SPUR GEAR 32 TOOTH 1.5 MOD
IDR293,062.66 -
HOSTAFORM SPUR GEAR 40 TOOTH 1 MOD
IDR189,011.78 -
HOSTAFORM SPUR GEAR 45 TOOTH 0.7 MOD
IDR167,404.44Pack (1 Pack of 2) -
HOSTAFORM SPUR GEAR 45 TOOTH 1 MOD
IDR219,429.88 -
RS PRO Steel 10 Teeth Spur Gear, 0.5 Module, 2mm Bore Diam, 5mm Pitch Diam, 7mm Hub Diam
IDR148,838.91 -
STEEL SPUR GEAR 0.5MOD 20 TEETH
IDR432,461.47 -
STEEL SPUR GEAR 0.5MOD 25 TEETH
IDR457,739.96 -
STEEL SPUR GEAR 0.5MOD 35 TEETH
IDR131,112.50 -
STEEL SPUR GEAR 0.8MOD 32 TEETH
IDR341,941.40 -
STEEL SPUR GEAR 1.0MOD 10 TEETH
IDR168,663.12 -
STEEL SPUR GEAR 1.0MOD 12 TEETH
IDR234,324.26