Sprockets
A sprocket, also referred to as a sprocket wheel or chainwheel, is a form of toothed wheel commonly used to drive roller chains within industrial power transmission via rotation. The teeth of a sprocket are designed to slot into the links of a chain or belt, with various sizes available to accommodate for numerous chain pitch sizes. Read our sprockets guide for more in-depth information on sprockets and how to select the correct one for a chain.Is a sprocket the same as a gear?Sprockets differ from gears as they work independently and do not interlock. In power transmission applications such as gearboxes, drive chains and conveyer chains, sprockets transmit shaft rotation to chains and vice versa. When there is an even number of pitches in the chain, by using a sprocket with an odd number of teeth, this results in uniform wear over both the chain and sprocket teeth.What type of sprockets are there?Sprockets are available with several different bore types to suit a range of applications. The most common types used to drive chains and roller chains in industrial and domestic applications include:ParallelPilotTaper BushThrough BoreWhere are sprockets used?Sprockets are used in a wide range of industrial and domestic applications, most commonly to operate machinaery and vehicles. You are likely to find sprockets used in areas such as:Bicycles or bikesMotorcyclesTanksFarming machineryCameras
-
P/B SPROCKET 05B 13 TOOTH
IDR36,396.83 -
P/B SPROCKET 05B 14 TOOTH
IDR41,431.55 -
P/B SPROCKET 05B 15 TOOTH
IDR89,890.73 -
P/B SPROCKET 05B 17 TOOTH
IDR51,710.77 -
P/B SPROCKET 05B 25 TOOTH
IDR85,170.68 -
P/B SPROCKET 06B 13 TOOTH
IDR41,431.55 -
P/B SPROCKET 06B 15 TOOTH
IDR84,121.78 -
P/B SPROCKET 06B 17 TOOTH
IDR128,909.81 -
P/B SPROCKET 06B 21 TOOTH
IDR171,495.15 -
P/B SPROCKET 06B 23 TOOTH
IDR203,906.16 -
P/B SPROCKET 06B 24 TOOTH
IDR210,409.34 -
P/B SPROCKET 06B 25 TOOTH
IDR218,590.76 -
RS PRO 13 Tooth Pilot Sprocket 08B-1 Chain Type
IDR144,748.20 -
P/B SPROCKET 08B 14 TOOTH
IDR157,859.45 -
P/B SPROCKET 08B 20 TOOTH
IDR305,020.12 -
P/B SPROCKET 08B 24 TOOTH
IDR353,374.41 -
P/B SPROCKET 08B 25 TOOTH
IDR372,988.84 -
P/B SPROCKET 08B 28 TOOTH
IDR413,161.71 -
P/B SPROCKET 08B 30 TOOTH
IDR518,890.83 -
P/B SPROCKET 08B 38 TOOTH
IDR748,704.82 -
PILOT BORE SPROCKET 05B 10 TOOTH
IDR62,619.33 -
PILOT BORE SPROCKET 05B 9 TOOTH
IDR61,360.65 -
RS PRO 12 Tooth Pilot Sprocket
IDR84,016.89 -
T/B SPROCKET 06B 30 TOOTH
IDR157,859.45