Timing Belts
Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we’ll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.They’re most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different – but consistent and relative to one another – speeds.Types of Timing BeltsTiming belts can be manufactured out of a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, this is due to its hardwearing nature. Although rubber timing belts have to be frequently maintained and have their tension checked to ensure they’re performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with their durability and performance under tension make them industry-standard material.ApplicationsThere is a wide range of applications that timing belts can be used vary, to name a few:Office machineryElectronic data processing equipment (EDP)Textile machineryWood processing machineryMachine toolsCompressorsPrinting machineryHydraulic gear pumpsBuilding machinery
-
ALPHA, AT5 TIMING BELT, W16MM, L 375MM
IDR360,716.71 -
ALPHA, AT5 TIMING BELT, W25MM, L 450MM
IDR502,632.88 -
OPTIBELT 16 T10 / 1350, Timing Belt, 135 Teeth, 1350mm 16mm
IDR759,508.49 -
HTD SYNCHRONOUS BELT ,3MM PITCH,150LX6WM
IDR55,906.37 -
HTD SYNCHRONOUS BELT ,3MM PITCH,177LX9WM
IDR76,255.03 -
HTD SYNCHRONOUS BELT ,3MM PITCH,213LX9WM
IDR78,247.94 -
HTD SYNCHRONOUS BELT ,3MM PITCH,216LX6WM
IDR59,997.08 -
HTD SYNCHRONOUS BELT ,5MM PITCH,2525LX9W
IDR318,550.93 -
HTD SYNCHRONOUS TIMING BELT,2000LX20WMM
IDR627,661.76 -
HTD SYNCHRONOUS TIMING BELT,300LX9WMM
IDR104,785.11 -
Contitech 330 5M 15, Timing Belt, 66 Teeth, 330mm 15mm
IDR172,544.05 -
HTD SYNCHRONOUS TIMING BELT,330LX9WMM
IDR111,707.85 -
HTD SYNCHRONOUS TIMING BELT,350LX15WMM
IDR174,536.96 -
HTD SYNCHRONOUS TIMING BELT,400LX9WMM
IDR117,476.80 -
HTD SYNCHRONOUS TIMING BELT,425LX9WMM
IDR123,979.98 -
HTD SYNCHRONOUS TIMING BELT,550LX15WMM
IDR213,241.37 -
HTD SYNCHRONOUS TIMING BELT,700LX15WMM
IDR299,880.51 -
HTD SYNCHRONOUS TIMING BELT,880LX30WMM
IDR501,269.31 -
HTD SYNCHRONOUS TIMING BELT,900LX15WMM
IDR281,419.87 -
HTD SYNCHRONOUS TIMING BELT,950LX15WMM
IDR280,580.75 -
HTD TIMING BELT 300-5M-9
IDR48,144.51 -
HTD TIMING BELT 400-5M-15
IDR106,673.13 -
HTD TIMING BELT 425-5M-15
IDR114,015.43 -
RS PRO, Timing Belt, 90 Teeth, 450mm 15mm
IDR129,119.59