Couplings
Couplings are used to join two shafts together for the purpose of transmitting power.Couplings can be either material flexing or mechanical flexing.Typical uses for couplings are motor to pump, motor to gear box and motor to electric actuator.Factors to consider unless you are replacing a like for like coupling are:Horsepower of the motorRPMBSE (the distance between shaft endsOperating temperatureSpace availableRun cycleAngular, parallel or axial misalignment handlingThere are many different types of couplings available and many factors should be considered before deciding on a specific type.Some of the types of couplings available:General purpose, backlash free, flexible beam couplings feature multiple helical cuts and are machined from one piece material. They have 0.4 to 12 Nm nominal torque range and reduces wind-up compared to single beam coupling. Flexible beam couplings are used in a variety of motion-control applications, from aviation and lab equipment to robotics and medical devices. A common industrial application arises when a motor is connected to a pump. Factory automation equipment and other machine tools rely on flexible beam couplings to transmit power from a motor source.Bellows couplings are made of a thin-walled, flexible metal corrugation (bellows) that is connected between two clamping hubs. They are designed to create a low inertia zero-backlash coupling which will last a long time without maintenance. Bellows couplings can accommodate all forms of misalignment and have a balanced design for reduced vibration at high speeds. They’re best suited for applications where precise positioning is required, such as in material handling or general automation and assembly.Jaw couplings are used within electrical motor and internal combustion systems to transmit power (torque). They are designed to connect two shafts, enabling smooth torque transmission and reducing loss of power. Jaw couplings work by preventing shock loading (the sudden and drastic increase of load in a system) and/or accommodating shaft misalignment where this has been caused by thermal expansion or manufacturing inefficiencies.
-
OLDHAM COUPLER,5MM ID 13MM S/STEEL HUB
IDR817,827.33Bag (1 Bag of 4) -
OLDHAM COUPLER,5MM ID 19MM S/STEEL HUB
IDR298,936.50 -
OLDHAM COUPLER,6MM ID 19MM S/STEEL HUB
IDR319,914.50 -
ROTEX COUPLING SPIDER, SIZE 14, 92 SHORE
IDR95,449.90 -
ROTEX COUPLING SPIDER, SIZE 19, 92 SHORE
IDR142,125.95 -
ROTEX COUPLING SPIDER, SIZE 19, 98 SHORE
IDR177,788.55 -
ROTEX COUPLING SPIDER, SIZE 24, 92 SHORE
IDR173,907.62 -
ROTEX COUPLING SPIDER, SIZE 24, 98 SHORE
IDR147,790.01 -
KTR Jaw Coupling Coupler
IDR189,850.90 -
ROTEX COUPLING SPIDER, SIZE 28, 98 SHORE
IDR189,850.90 -
ROTEX COUPLING SPIDER, SIZE 38, 92 SHORE
IDR424,699.61 -
ROTEX COUPLING SPIDER, SIZE 38, 98 SHORE
IDR327,781.25 -
ROTEX COUPLING SPIDER, SIZE 42, 92 SHORE
IDR519,520.17 -
ROTEX COUPLING SPIDER, SIZE 42, 98 SHORE
IDR496,129.70 -
ROTEX, FLEXIBLE JAW COUPLING, SIZE 14
IDR545,847.56 -
ROTEX, FLEXIBLE JAW COUPLING, SIZE 28
IDR1,143,720.56 -
ROTEX, JAW COUPLING, COMPLETE, SIZE 38
IDR2,508,234.57 -
ROTEX, JAW COUPLING, COMPLETE, SIZE 42
IDR3,803,206.51 -
SET SCREW STYLE JAW COUPLING,8IDX25OD MM
IDR389,037.01 -
SHAFT COUPLING FOR E6C ENCODERS
IDR725,314.35 -
SKF JAW COUPLING COMPLETE, SIZE 50
IDR222,576.58 -
SKF JAW COUPLING COMPLETE, SIZE 70
IDR224,359.71 -
SKF JAW COUPLING COMPLETE, SIZE 75
IDR272,084.66 -
UNI-LAT(R) COUPLING,12X12MM DIA BORE
IDR647,171.30