Couplings
Couplings are used to join two shafts together for the purpose of transmitting power.Couplings can be either material flexing or mechanical flexing.Typical uses for couplings are motor to pump, motor to gear box and motor to electric actuator.Factors to consider unless you are replacing a like for like coupling are:Horsepower of the motorRPMBSE (the distance between shaft endsOperating temperatureSpace availableRun cycleAngular, parallel or axial misalignment handlingThere are many different types of couplings available and many factors should be considered before deciding on a specific type.Some of the types of couplings available:General purpose, backlash free, flexible beam couplings feature multiple helical cuts and are machined from one piece material. They have 0.4 to 12 Nm nominal torque range and reduces wind-up compared to single beam coupling. Flexible beam couplings are used in a variety of motion-control applications, from aviation and lab equipment to robotics and medical devices. A common industrial application arises when a motor is connected to a pump. Factory automation equipment and other machine tools rely on flexible beam couplings to transmit power from a motor source.Bellows couplings are made of a thin-walled, flexible metal corrugation (bellows) that is connected between two clamping hubs. They are designed to create a low inertia zero-backlash coupling which will last a long time without maintenance. Bellows couplings can accommodate all forms of misalignment and have a balanced design for reduced vibration at high speeds. They’re best suited for applications where precise positioning is required, such as in material handling or general automation and assembly.Jaw couplings are used within electrical motor and internal combustion systems to transmit power (torque). They are designed to connect two shafts, enabling smooth torque transmission and reducing loss of power. Jaw couplings work by preventing shock loading (the sudden and drastic increase of load in a system) and/or accommodating shaft misalignment where this has been caused by thermal expansion or manufacturing inefficiencies.
-
CLAMPAL SHORT COUPLER,8X6MM BORE,3.73NM
IDR692,903.34 -
CLAMPAL SHORT COUPLING,6X5MM BORE,2.15NM
IDR595,565.42 -
FLEX-P K COUPLING, SIZE 20, 10X10MM BORE
IDR415,888.85 -
FLEX-P K COUPLING, SIZE 30, 10X10MM BORE
IDR460,571.99 -
FLEX-P K COUPLING, SIZE 40, 10X10MM BORE
IDR562,315.29 -
FLEXIBLE ENCODER COUPLING,10MM TO 10MM
IDR657,870.08 -
RS PRO Jaw Coupling Coupler
IDR225,828.17 -
HRC COUPLING INSERT 110
IDR159,957.25 -
RS PRO Jaw Coupling Coupler
IDR286,559.48 -
RS PRO Jaw Coupling Coupler
IDR57,479.72 -
JAW COUPLING ELEMENT, NITRILE, SIZE 75
IDR69,751.85 -
SKF Jaw Coupling Coupler 54mm Outside Diamter
IDR97,757.48 -
JAW SPIDER, 19MM OD, BLUE 85 DUROMETER
IDR316,977.58Pack (1 Pack of 2) -
JAW SPIDER, 25MM OD, BLUE 85 DUROMETER
IDR342,256.07Pack (1 Pack of 2) -
MS RIGID 1 PIECE COUPLING,12X12MM BORE
IDR609,830.46 -
MS RIGID 1 PIECE COUPLING,8X8MM BORE
IDR360,506.93 -
MULT BEAM TYPE 3, ALUM, CLAMP 6MM X 6MM
IDR589,586.69 -
MULT BEAM TYPE 3, S/S, CLAMP 6MM X 6MM
IDR1,004,216.86 -
NICKEL BELLOWS COUPLING,1/4X1/4IN BORE
IDR2,270,868.50 -
NICKEL BELLOWS COUPLING,6MMX1/4IN BORE
IDR2,270,868.50 -
Huco Bellows Coupling Coupler 12mm Outside Diamter
IDR2,956,639.32 -
NYLON 11 TORQUE DISC,13MM HUB
IDR171,914.71Bag (1 Bag of 10) -
NYLON 11 TORQUE DISC,19MM HUB
IDR304,705.45Bag (1 Bag of 10) -
OLDHAM COUPLER,4MM ID 13MM AL HUB
IDR532,421.64Bag (1 Bag of 4)