Couplings
Couplings are used to join two shafts together for the purpose of transmitting power.Couplings can be either material flexing or mechanical flexing.Typical uses for couplings are motor to pump, motor to gear box and motor to electric actuator.Factors to consider unless you are replacing a like for like coupling are:Horsepower of the motorRPMBSE (the distance between shaft endsOperating temperatureSpace availableRun cycleAngular, parallel or axial misalignment handlingThere are many different types of couplings available and many factors should be considered before deciding on a specific type.Some of the types of couplings available:General purpose, backlash free, flexible beam couplings feature multiple helical cuts and are machined from one piece material. They have 0.4 to 12 Nm nominal torque range and reduces wind-up compared to single beam coupling. Flexible beam couplings are used in a variety of motion-control applications, from aviation and lab equipment to robotics and medical devices. A common industrial application arises when a motor is connected to a pump. Factory automation equipment and other machine tools rely on flexible beam couplings to transmit power from a motor source.Bellows couplings are made of a thin-walled, flexible metal corrugation (bellows) that is connected between two clamping hubs. They are designed to create a low inertia zero-backlash coupling which will last a long time without maintenance. Bellows couplings can accommodate all forms of misalignment and have a balanced design for reduced vibration at high speeds. They’re best suited for applications where precise positioning is required, such as in material handling or general automation and assembly.Jaw couplings are used within electrical motor and internal combustion systems to transmit power (torque). They are designed to connect two shafts, enabling smooth torque transmission and reducing loss of power. Jaw couplings work by preventing shock loading (the sudden and drastic increase of load in a system) and/or accommodating shaft misalignment where this has been caused by thermal expansion or manufacturing inefficiencies.
-
ACETAL TORQUE DISC,25MM HUB
IDR143,384.63Bag (1 Bag of 10) -
ACETAL TORQUE DISC,41MM HUB
IDR314,670.00Bag (1 Bag of 5) -
Ruland Beam Coupling Coupler 25.4mm Outside Diamter
IDR870,377.22 -
AL CLAMP STYLE COUPLING,3X3MM BORE
IDR459,313.31 -
Ruland Beam Coupling Coupler 12.7mm Outside Diamter
IDR528,121.15 -
Ruland Beam Coupling Coupler 19.1mm Outside Diamter
IDR493,822.12 -
AL CLAMP STYLE COUPLING,6X6MM BORE
IDR939,814.40 -
Ruland Beam Coupling Coupler 9.5mm Outside Diamter
IDR334,913.77 -
Ruland Beam Coupling Coupler 19.1mm Outside Diamter
IDR410,224.79 -
ALUMINIUM SET SCREW COUPLING,8X8MM BORE
IDR520,464.18 -
RS PRO Gear Coupling Coupler 40mm Outside Diamter
IDR92,617.87 -
RS PRO Gear Coupling Coupler 66mm Outside Diamter
IDR92,827.65 -
Ruland Coupler 31.8mm Outside Diamter
IDR1,580,482.52 -
BEAM COUPLING, SIX BEAMS, BORES 12MMX10M
IDR1,230,149.92 -
-15.00%
BEAM COUPLING, SIX BEAMS, BORES 14MMX10M
IDR2,068,430.80IDR2,003,294.11 -
BEAM COUPLING, SIX BEAMS, BORES 6MMX5MM,
IDR999,916.37 -
BEAM COUPLING, SIX BEAMS, BORES 6MMX6MM,
IDR1,000,126.15 -
BEAM COUPLING, SIX BEAMS, BORES 8MMX6MM,
IDR1,230,569.48 -
BELLOW COUPLING ID 6MMX6MM OD 15.0MM AL
IDR1,832,742.97 -
Huco Bellows Coupling Coupler 82mm Outside Diamter
IDR5,282,155.51 -
CLAMP OLDHAM COUPLER,8MM ID 25MM HUB
IDR212,507.14 -
CLAMP STYLE JAW COUPLING,12MM ID 33MM OD
IDR412,742.15 -
CLAMPAL LONG COUPLER,12X12MM BORE,12.5NM
IDR1,662,821.17 -
CLAMPAL LONG COUPLING,6X6MM BORE,3.98NM
IDR863,664.26