Ball Bearings
Did you know that Ball Bearings have been used since the ancient years? It’s no surprise, given how much of an important component Ball Bearings are. They are a crucial part of how we operate and run our machinery. Although modern ball bearings were not noticed until 1794, their need to help reduce rotational friction whilst supporting radial and axial loads were, and still are, a popular need within a multitude of power transmission applications.How do Ball Bearings work?Let’s talk a little about how Ball Bearings work, with the purpose of the ball bearing being to reduce rotational friction and to support radial and axial loads simultaneously, how does that work? They do this using at least two races that contain balls, these two races contain a rotating or oscillating shaft and outer ring with the load being transmitted through the balls. Within most applications, users will find that one race is stationary and the other is attached to the rotating assembly. As one of the bearing races rotates, it subsequently causes the balls to rotate too, because the balls are rolling, the incorporated rolling element guarantees a low coefficient of friction.Like facts? Ball Bearings usually have a lower load capacity due to their size, especially in comparison to other kinds of rolling-element bearings. They have a smaller contact area between the balls and the races. Keep this fact in mind when choosing your ball bearing for your chosen application. Something else to keep in mind when shopping for your Ball Bearing is that for the bearing to operate efficiently or at a high speed, use the right lubrication, especially ones that can work at high temperatures. The correct oil or grease lubricant should be used with each bearing depending on its nominal lifespan and load. Luckily for you, we stock a huge variety of Ball Bearings, we have many different types stocked from global leading brands such as the industry dominator – SKF also our own trusted brand, RS Pro. The range of Ball Bearings you’ll find on our site vary from Deep Groove, Miniature Ball Bearings, Self-Aligning, Thrust and Angular Contact – just to name a few.
-
S/S DEEP GROOVE BEARING ID 20MM, OD 32MM
IDR638,989.88 -
S/S DEEP GROOVE BEARING ID 20MM, OD 47MM
IDR715,454.69 -
S/S DEEP GROOVE BEARING ID 25MM, OD 37MM
IDR1,117,812.73 -
S/S DEEP GROOVE BEARING ID 35MM, OD 62MM
IDR1,762,781.34 -
S/S DEEP GROOVE BEARING ID 5MM, OD 14MM
IDR195,305.18 -
SKF Deep Groove Ball Bearing - Plain Race Type, 10mm I.D, 26mm O.D
IDR344,353.87 -
S/S DEEP GROOVE BEARINGS 15MMID, 32MMOD
IDR442,845.58 -
S/S DEEP GROOVE BEARINGS 15MMID, 35MMOD
IDR482,074.44 -
S/S DEEP GROOVE BEARINGS 17MMID, 40MMOD
IDR575,006.98 -
SKF Deep Groove Ball Bearing - Plain Race Type, 20mm I.D, 47mm O.D
IDR706,748.82 -
SKF Deep Groove Ball Bearing - Plain Race Type, 30mm I.D, 62mm O.D
IDR1,507,059.52 -
S/S DEEP GROOVE BEARINGS 8MMID, 28MMOD
IDR367,639.45 -
SEAL 2 ROW ANGULAR CONTACT ID 10MM
IDR685,456.15 -
SEAL 2 ROW ANGULAR CONTACT ID 35MM
IDR1,597,579.59 -
SEALED BALL BEARING,609-2RSH
IDR92,617.87 -
SEALED BALL BEARING,6201-2RSH
IDR93,981.44 -
SEALED BALL BEARING,6202-2RSH
IDR108,141.59 -
SEALED BALL BEARING,6203-2RSH
IDR114,854.55 -
SEALED BALL BEARING,6204-2RSH
IDR144,853.09 -
SEALED BALL BEARING,6205-2RSH
IDR157,964.34 -
SEALED BALL BEARING,626-2RSH
IDR89,576.06 -
SEALED BEARING, 6012-2RS1, 60MM ID
IDR617,382.54 -
SELF ALIGNING ID 12MM, OD 32MM, W 10MM
IDR444,943.38 -
SHIELDED BEARING, 6311-2Z, 55MM ID
IDR1,228,786.35