Ball Bearings
Did you know that Ball Bearings have been used since the ancient years? It’s no surprise, given how much of an important component Ball Bearings are. They are a crucial part of how we operate and run our machinery. Although modern ball bearings were not noticed until 1794, their need to help reduce rotational friction whilst supporting radial and axial loads were, and still are, a popular need within a multitude of power transmission applications.How do Ball Bearings work?Let’s talk a little about how Ball Bearings work, with the purpose of the ball bearing being to reduce rotational friction and to support radial and axial loads simultaneously, how does that work? They do this using at least two races that contain balls, these two races contain a rotating or oscillating shaft and outer ring with the load being transmitted through the balls. Within most applications, users will find that one race is stationary and the other is attached to the rotating assembly. As one of the bearing races rotates, it subsequently causes the balls to rotate too, because the balls are rolling, the incorporated rolling element guarantees a low coefficient of friction.Like facts? Ball Bearings usually have a lower load capacity due to their size, especially in comparison to other kinds of rolling-element bearings. They have a smaller contact area between the balls and the races. Keep this fact in mind when choosing your ball bearing for your chosen application. Something else to keep in mind when shopping for your Ball Bearing is that for the bearing to operate efficiently or at a high speed, use the right lubrication, especially ones that can work at high temperatures. The correct oil or grease lubricant should be used with each bearing depending on its nominal lifespan and load. Luckily for you, we stock a huge variety of Ball Bearings, we have many different types stocked from global leading brands such as the industry dominator – SKF also our own trusted brand, RS Pro. The range of Ball Bearings you’ll find on our site vary from Deep Groove, Miniature Ball Bearings, Self-Aligning, Thrust and Angular Contact – just to name a few.
-
SKF Thrust Ball Bearing - Plain Race Type, 40mm I.D, 68mm O.D
IDR663,114.58 -
1 DIRECTION THRUST BALL BEARING,35MM ID
IDR396,169.53 -
1 ROW DEEP GROVE BALL BEARING,15MM DIA
IDR114,749.66 -
1 ROW RADIAL BALL BEARING,2RS1 12MM ID
IDR217,961.42 -
1 ROW RADIAL BALL BEARING,2RS1 15MM ID
IDR238,205.19 -
1 ROW RADIAL BALL BEARING,2RS1 20MM ID
IDR311,208.63 -
1 ROW RADIAL BALL BEARING,2RS1 25MM ID
IDR335,018.66 -
1 ROW RADIAL BALL BEARING,2RS1 30MM ID
IDR169,921.80 -
1 ROW RADIAL BALL BEARING,2RS1 30MM ID
IDR196,354.08 -
1 ROW RADIAL BALL BEARING,2RS1 35MM ID
IDR260,022.31 -
1 ROW RADIAL BALL BEARING,2RS1 35MM ID
IDR203,906.16 -
1 ROW RADIAL BALL BEARING,2RS1 40MM ID
IDR353,689.08 -
1 ROW RADIAL BALL BEARING,2RS1 5MM ID
IDR69,646.96 -
1 ROW RADIAL BALL BEARING,2RZ 10MM ID
IDR237,156.29 -
1 ROW RADIAL BALL BEARING,2RZ 20MM ID
IDR293,167.55 -
1 ROW RADIAL BALL BEARING,2RZ 25MM ID
IDR335,018.66 -
1 ROW RADIAL BALL BEARING,2Z 1/2IN ID
IDR324,844.33 -
1 ROW RADIAL BALL BEARING,6206 30MM ID
IDR254,463.14 -
1ROW ANGULAR CONTACT BALLBEARING,15MM ID
IDR402,882.49 -
1ROW RADIAL BALL BEARING,6307-DDU 35MMID
IDR424,175.16 -
1ROW RADIAL BALL BEARING,6802-DD 15MM ID
IDR251,840.89 -
2RSH DEEP GROOVE BALL BEARING,17MM ID
IDR120,099.05 -
2RSH DEEP GROOVE BALL BEARING,20MM ID
IDR123,770.20 -
2RSH DEEP GROOVE BALL BEARING,8MM ID
IDR94,925.45