DIN Rail Power Supplies
A power supply is an electrical device that takes an incoming electrical current and converts it into the correct voltage, current, and frequency required for industrial equipment. Also known as electric power converters, DIN Rail power supplies are reliable, efficient, and compact.DIN-Rail power supplies are a special type of power supply that is mounted onto DIN Rail. These electrical devices provide a convenient and space-saving solution for providing power to appliances used in process control, factory automation, power distribution, and other industrial applications.RS Components offer a comprehensive range of high-performance DIN Rail power supplies from leading brands including Siemens, Mean Well, Phoenix Contact, TDK-Lambda, XP Power, and of course RS PRO.What is DIN Rail Mounting?DIN Rail is a metal rail used to mount electrical devices in control cabinets, enclosures racks, and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures electronic devices such as circuit breakers, relays, and power supplies can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.What are the advantages of a DIN Rail power supply?As we mentioned before DIN Rail power supplies are very versatile and come with various specifications and functions to suit your every need. Our power supply units offer the following features and benefits:Universal AC single phase input voltage range from 90 to 264 V acWide selection of DC output voltages ranging from 5 V dc to 48 V dcWide selection of power ratings ranging from 2.5 Watt to 1.5 kWEasy connection, installation, and maintenanceRobust and reliableCompact and lightweightWhere would a DIN Rail power supply be used?These PSUs can be used in a multitude of applications across many industries. Some of the most common are:SensorsPLC’sSolenoids and actuatorsRelaysMotorsTransmitters/receiversSecurity and alarms
-
DIN RAIL PSU UNO-PS/1AC/5DC/25W
IDR1,085,191.94 -
DIN RAIL PSU UNO-PS/1AC/5DC/40W
IDR1,014,915.64 -
DIN RAIL PSU, 1-PHASE, 24V, 1.3A
IDR1,132,812.00 -
DIN RAIL PSU, 120W, 24 VDC, 5A OUTPUT
IDR0.00 -
DIN RAIL PSU, 12V DC 5A
IDR1,211,689.28 -
DIN RAIL PSU, 12V DC, 8.4A
IDR1,041,347.92 -
DIN RAIL PSU, 240W, 24 VDC, 10A OUTPUT
IDR3,802,682.06 -
DIN RAIL PSU, 24V DC 1.25A
IDR789,192.36 -
DIN RAIL PSU, 24VDC, 15A, 360W
IDR4,262,834.49 -
DIN RAIL PSU, 24VDC, 15A, 360W
IDR6,058,026.84 -
DIN RAIL PSU, 24VDC, 3.75A, 90W
IDR2,081,122.49 -
DIN RAIL PSU, 24VDC, 7.5A, 180W
IDR2,806,331.95 -
DIN RAIL PSU, 24VDC, 7.5A, 180W
IDR3,921,312.65 -
DIN RAIL PSU, 48VDC, 2A, 96W
IDR2,241,918.86 -
DIN-RAIL PSU 8 - 264 VAC,90-375 VDC,26W
IDR1,066,416.63 -
DIN-RAIL PSU 8 - 264 VAC,90-375 VDC,30W
IDR1,030,439.36 -
DIN-RAIL PSU 8 -264 VAC,90-375 VDC,20W
IDR1,027,187.77 -
DIN-RAIL PSU 85- 264 VAC,90-375 VDC,55W
IDR1,154,524.23 -
DIN-RAIL PSU 85- 264 VAC,90-375 VDC,80W
IDR1,372,170.98 -
DIN-RAIL PSU, 120 W, 24 VDC, 5.0 A
IDR1,900,292.13 -
DIN-RAIL PSU, 120 W, 24 VDC, 5.0 A
IDR1,476,851.20 -
DIN-RAIL PSU, 20 W, 5.0 VDC, 4.0 A
IDR812,268.16 -
DIN-RAIL PSU, 480 W, 24 VDC, 20 A
IDR3,578,217.46 -
DIODE MODULE MIN LINE RANGE
IDR691,434.88