Process Tubing
Process tubing is a special type of tubing for use in the fields of chemicals and pharmaceuticals, as well as in the food and drink industry. They are able to handle a wide variety of substances, including ink, hazardous materials and beverages. They are highly resistant to damage and corrosion and tend to be transparent, which aids observation and is helpful in the event of a clog occurring within the tubing.What is process tubing used for? Process tubing can be used in hot and cold water plumbing and heating systems.These flexible tubes can also be used with peristaltic pumps to accurately pump liquid, gases and other solutions at low flow rates. Peristaltic pumps are ideal for use in laboratories, food processing or fermentation plants, and beverage dispensers.Types of process tubing Since process tubing can be used to transport substances ranging from hazardous material to beverages, an important factor distinguishing different kinds of process tubing (and a key factor to consider when purchasing) is whether it is food-grade.Process tubing is made from various kinds of plastic, including silicone, perfluoroalkoxy alkene (PFA), and polytetrafluoroethylene (PTFE).
-
RS PRO Silicone Transparent Silicone Tubing, 8mm Bore Size , 3m Long , , Food Grade, , Peristaltic Pump Compatible
IDR735,908.24 -
TYGON FUEL & LUBRICANT TUBE ID3.2MM,15M
IDR1,375,107.90 -
TYGON FUEL & LUBRICANT TUBE ID4.8MM,15M
IDR1,885,397.75 -
TYGON FUEL & LUBRICANT TUBE ID6.4MM,15M
IDR3,234,807.60 -
TYGON INDUSTRIAL TUBE ID1/8XOD1/4IN,15M
IDR1,493,214.04 -
TYGON INDUSTRIAL TUBE ID3/8XOD1/2IN,15M
IDR3,757,789.14 -
Saint Gobain Fluid Transfer Tygon S3™ E-3603 Transparent Process Tubing, 0.8mm Bore Size , 15m Long , , Food Grade, No
IDR423,545.82 -
TYGON LABORATORY TUBE ID1.6/OD3.2MM,15M
IDR853,594.82 -
TYGON LABORATORY TUBE ID1.6/OD4.8MM,15M
IDR984,497.54 -
TYGON LABORATORY TUBE ID12.7/OD19.1,15M
IDR7,020,287.70 -
TYGON LABORATORY TUBE ID3.2/OD4.8MM,15M
IDR972,330.30 -
TYGON LABORATORY TUBE ID3.2/OD6.4MM,15M
IDR1,303,782.70 -
TYGON LABORATORY TUBE ID4.8/OD6.4MM,15M
IDR1,015,859.65 -
TYGON LABORATORY TUBE ID4.8/OD8MM,15M
IDR1,937,947.64 -
TYGON LABORATORY TUBE ID4/OD6MM,15M
IDR1,669,639.02 -
TYGON LABORATORY TUBE ID6.4/OD9.6MM,15M
IDR2,227,968.49 -
TYGON LABORATORY TUBE ID6/OD9MM,15M
IDR3,478,362.18 -
TYGON LABORATORY TUBE ID7/OD10MM,15M
IDR3,136,735.45 -
TYGON LABORATORY TUBE ID8.5/OD11,15M
IDR2,891,083.07 -
TYGON LABORATORY TUBE ID9.5/OD12.7,15M
IDR4,235,458.20 -
TYGON LABORATORY TUBE ID9.5/OD15.9,15M
IDR6,400,178.02 -
VERSILON FEP TUBING 4 I.D 6 O.D, 50 M
IDR7,315,762.83 -
VERSILON PFA-F TUBING 4 I.D 6 O.D, 50 M
IDR10,229,292.36 -
VERSILON PTFE TUBING 4 I.D 6 O.D, 50 M
IDR4,211,543.28